RS Better World
Kensington K72196WW 6 Button Wireless Track Ball Optical Mouse Black
- RS Stock No.:
- 652-376
- Mfr. Part No.:
- K72196WW
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€66.80
(exc. VAT)
€82.16
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 652-376
- Mfr. Part No.:
- K72196WW
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Mouse | |
| Model Number | K72196WW | |
| Wired/Wireless | Wireless | |
| Connection Type | Bluetooth | |
| Mouse Type | Track Ball | |
| Mouse Buttons | 6 | |
| Hand Orientation | Right | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Length | 138mm | |
| Width | 93mm | |
| Height | 50mm | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Mouse | ||
Model Number K72196WW | ||
Wired/Wireless Wireless | ||
Connection Type Bluetooth | ||
Mouse Type Track Ball | ||
Mouse Buttons 6 | ||
Hand Orientation Right | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Length 138mm | ||
Width 93mm | ||
Height 50mm | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Kensington Trackball is designed to enhance your computing experience by seamlessly combining comfort and productivity. This innovative trackball allows for a smooth transition from traditional mouse usage, delivering ergonomic advantages and excellent space-saving benefits. Emphasising sustainability, it utilises 51% recycled materials. Whether at home, in the office, or on-the-go, this trackball is your perfect companion, enabling you to work smarter and more comfortably. Featuring Bluetooth Low Energy and 2.4GHz wireless connectivity, as well as a rechargeable battery with up to 4 months of life, it allows you to elevate your workspace effortlessly.
Sculpted ergonomic design improves wrist and forearm alignment for enhanced comfort during extended use
Unique 45° tilt positioning reduces strain associated with repetitive movements
4D scroll wheel supports both vertical and horizontal scrolling for improved navigation
Customisable with free Kensington Works software to optimise productivity
Plug & Play installation enables quick and easy setup, getting you up and running in no time
Government-grade 128-bit AES encryption enhances security against potential threats
High-quality optical sensor ensures precise tracking with 4 switchable cursor speeds
Easy-to-clean design features a trackball ejection button for simple maintenance
Environmentally friendly design contributes to sustainability goals with 51% recycled material
Related links
- Kensington K72194WW 6 Button Wireless Track Ball Optical Mouse Black
- Ceratech M100 3 Button Wireless Track Ball Optical Mouse Black
- Ceratech M100 3 Button Wireless Track Ball Optical Mouse White
- Kensington K72337EU 2 Button Wired Track Ball Optical Mouse Black
- Kensington 64327EU 2 Button Wired Track Ball Optical Mouse Black, Silver
- Ceratech M100 MAC 3 Button Wired Track Ball Optical Mouse White
- Kensington K72370EU 6 Button Wireless Ergonomic Optical Mouse Black
- Hama 6 Button Wireless Ergonomic Optical Mouse Black
