Kensington 64327EU 2 Button Wired Track Ball Optical Mouse Black, Silver
- RS Stock No.:
- 652-442
- Mfr. Part No.:
- 64327EU
- Manufacturer:
- Kensington
Image representative of range
Subtotal (1 unit)*
€48.55
(exc. VAT)
€59.72
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.55 |
*price indicative
- RS Stock No.:
- 652-442
- Mfr. Part No.:
- 64327EU
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Mouse | |
| Model Number | 64327EU | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Mouse Type | Track Ball | |
| Operating System | Mac, Windows | |
| Mouse Buttons | 2 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Black, Silver | |
| Mouse Tracking Technology | Optical | |
| Width | 251mm | |
| Standards/Approvals | REACh Regulation, RoHS | |
| Height | 70mm | |
| Length | 144mm | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Mouse | ||
Model Number 64327EU | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Mouse Type Track Ball | ||
Operating System Mac, Windows | ||
Mouse Buttons 2 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Black, Silver | ||
Mouse Tracking Technology Optical | ||
Width 251mm | ||
Standards/Approvals REACh Regulation, RoHS | ||
Height 70mm | ||
Length 144mm | ||
- COO (Country of Origin):
- CN
The Mice offers Trackball with DiamondEye technology, a cutting-edge input device engineered for superior precision and control. Featuring a large trackball, this device offers unparalleled accuracy in cursor movement, allowing users to navigate with utmost precision. With award-winning scrolling technology, it enables quick and seamless navigation through documents and web pages.
2 large buttons for comfortable operation
Special comfort through the ergonomic shape
Related links
- Kensington 64327EU 2 Button Wired Track Ball Optical Mouse Black, Silver
- Kensington K72337EU 2 Button Wired Track Ball Optical Mouse Black
- Ceratech M100 MAC 3 Button Wired Track Ball Optical Mouse White
- Kensington K72194WW 6 Button Wireless Track Ball Optical Mouse Black
- Kensington K72196WW 6 Button Wireless Track Ball Optical Mouse Black
- Ceratech MOU-UPRIGHT2LEFT 3 Button Wired Standard Optical Mouse Black, Silver
- Ceratech M100 3 Button Wireless Track Ball Optical Mouse Black
- Ceratech M100 3 Button Wireless Track Ball Optical Mouse White
