Logitech Wireless Mouse M185 3 Button Wireless M185 Optical Mouse Grey, Black

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€18.80

(exc. VAT)

€23.12

(inc. VAT)

RS Stock No.:
723-613
Mfr. Part No.:
910-002238
Manufacturer:
Logitech
Find similar products by selecting one or more attributes.
Select all

Brand

Logitech

Model Number

Wireless Mouse M185

Product Type

Mouse

Wired/Wireless

Wireless

Connection Type

Wireless

Mouse Type

M185

Operating System

Windows

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Grey, Black

Industrial Grade

Yes

Mouse Tracking Technology

Optical

Height

39mm

Standards/Approvals

REACh Regulation, RoHS

Length

39mm

Width

99mm

COO (Country of Origin):
CN
The Logitech wireless mouse M185 offers a seamless and efficient navigation experience, Ideal for everyday use. Designed with comfort in mind, it features left and right buttons alongside a scroll wheel that enhance productivity by allowing quick access to frequently used functions. The mouse's straightforward setup and USB Nano-receiver storage ensure that it is user-friendly and easy to use, making it a perfect companion for both home and office environments. With reliable wireless connectivity, it provides the flexibility of movement without cords getting in the way. Its simplistic design is complemented by practical features that cater to the modern user's needs, ensuring a responsive and enjoyable computing experience.

Left and right buttons for easy navigation

Scroll wheel for smooth scrolling through documents

Press down on the scroll wheel for middle button functionality, adaptable for various applications

On/Off slider switch to conserve battery life

Battery door release for quick battery replacement

USB Nano-receiver storage prevents loss and ensures convenience

Compact and portable design makes it easy to take on the go

Multi-language support caters to a wide audience, enhancing accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy