Logitech 910-004791 8 Button Wireless Wireless Optical Mouse Optical Mouse Black

Subtotal (1 unit)*

€78.77

(exc. VAT)

€96.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.77

*price indicative

RS Stock No.:
723-580
Mfr. Part No.:
910-004791
Manufacturer:
Logitech
Find similar products by selecting one or more attributes.
Select all

Brand

Logitech

Model Number

910-004791

Product Type

Mouse

Wired/Wireless

Wireless

Connection Type

Bluetooth

Mouse Type

Wireless Optical Mouse

Operating System

Mac OS and Windows

Mouse Buttons

8

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Length

115mm

Height

45mm

Standards/Approvals

Inc.

Width

74mm

COO (Country of Origin):
CN
The Logitech M720 Triathlon Mouse is expertly crafted for those who thrive in a multi-device environment. Designed for enduring versatility, this wireless mouse seamlessly switches between three devices, thanks to its innovative Easy-Switch technology. Built to enhance your productivity, it features dual connectivity options via Bluetooth Smart and The Logitech Unifying receiver, ensuring you stay connected no matter your setup. With a long-lasting battery life of up to 24 months on a single AA battery, you can focus on tasks without the hassle of frequent replacements. Ergonomically designed for comfort, the M720 combines functionality and style, making it an essential tool for modern working professionals.

Easy-Switch technology allows effortless toggling between three devices

Dual connectivity ensures compatibility with both Bluetooth and Unifying receiver

Hyper-fast scrolling enhances navigation through extensive documents and web pages

Durable design withstands up to 10 million clicks, ensuring long-lasting performance

Comfortable medium-sized sculpted shape fits naturally in your hand

Logitech Options software personalises productivity features for improved efficiency

Battery life of up to 24 months minimises interruptions from power depletion

Wireless operating distance of up to 10 metres allows flexible use across your workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy