Bakker Elkhuizen 8 Button Wired;Wireless Vertical Optical Mouse Dark Grey
- RS Stock No.:
- 727-031
- Mfr. Part No.:
- BNEFF3MVM
- Manufacturer:
- Bakker Elkhuizen
Subtotal (1 unit)*
€95.94
(exc. VAT)
€118.01
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.94 |
*price indicative
- RS Stock No.:
- 727-031
- Mfr. Part No.:
- BNEFF3MVM
- Manufacturer:
- Bakker Elkhuizen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bakker Elkhuizen | |
| Product Type | Mouse | |
| Wired/Wireless | Wired;Wireless | |
| Connection Type | Wired/Wireless | |
| Mouse Type | Vertical | |
| Operating System | iOS, Linux, Mac OS, Windows | |
| Mouse Buttons | 8 | |
| Hand Orientation | Right | |
| Scroll Wheel | Yes | |
| Colour | Dark Grey | |
| Mouse Tracking Technology | Optical | |
| Length | 112mm | |
| Width | 81mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Bakker Elkhuizen | ||
Product Type Mouse | ||
Wired/Wireless Wired;Wireless | ||
Connection Type Wired/Wireless | ||
Mouse Type Vertical | ||
Operating System iOS, Linux, Mac OS, Windows | ||
Mouse Buttons 8 | ||
Hand Orientation Right | ||
Scroll Wheel Yes | ||
Colour Dark Grey | ||
Mouse Tracking Technology Optical | ||
Length 112mm | ||
Width 81mm | ||
Height 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bakker Elkhuizen FastForward Vertical Ergonomic Mouse is an input device designed to promote a natural hand position and prevent strain. The mouse has a 75-degree vertical angle that places the hand in a natural, relaxed position to help prevent tension in the hand, wrist, and forearm. It features silent clicks to prevent distractions in the workplace, making it a whisper-quiet device. The mouse is compatible with a wide range of operating systems, including Windows, Mac, iPad, Android, Linux, and Chrome OS.
Ergonomic Design
Whisper-quiet device
Long battery life
Related links
- Bakker Elkhuizen BNEPRFP3MVML 8 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey
- Bakker Elkhuizen BNEPRFP3MVMR 8 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey
- Bakker Elkhuizen BNEMW3MVMR 7 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey
- Bakker Elkhuizen BNEMW3MVML 7 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey
- Fellowes 100143584 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143583 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143581 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143582 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
