Fellowes 100143582 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- RS Stock No.:
- 857-889
- Mfr. Part No.:
- 100143582
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
€111.99
(exc. VAT)
€137.75
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.99 |
*price indicative
- RS Stock No.:
- 857-889
- Mfr. Part No.:
- 100143582
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Model Number | 100143582 | |
| Product Type | Mice | |
| Wired/Wireless | Wired;Wireless | |
| Connection Type | Bluetooth | |
| Mouse Type | Ergonomic Vertical Mouse | |
| Operating System | Windows | |
| Mouse Buttons | 5 | |
| Hand Orientation | Right | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Industrial Grade | No | |
| Height | 79mm | |
| Length | 93mm | |
| Standards/Approvals | EN ISO | |
| Width | 110mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Model Number 100143582 | ||
Product Type Mice | ||
Wired/Wireless Wired;Wireless | ||
Connection Type Bluetooth | ||
Mouse Type Ergonomic Vertical Mouse | ||
Operating System Windows | ||
Mouse Buttons 5 | ||
Hand Orientation Right | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Industrial Grade No | ||
Height 79mm | ||
Length 93mm | ||
Standards/Approvals EN ISO | ||
Width 110mm | ||
- COO (Country of Origin):
- CN
The Fellowes ergonomic vertical mouse provides a comfortable solution to avoid wrist strain during extended use. Its innovative design fosters a natural operating position, minimising discomfort while enhancing productivity.
Designed with a 60° angle to reduce wrist strain
Offers 3 in 1 connectivity: Bluetooth, dongle, or wired
Equipped with Microban protection to inhibit bacterial growth
Features easy-access thumb buttons for seamless navigation
Related links
- Fellowes 100143583 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143581 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143580 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- Fellowes 100143584 5 Button Wired;Wireless Ergonomic Vertical Mouse Optical Mice Black
- R-GO RGOTWBMWLBL 3 Button Wired;Wireless Ergonomic Vertical Mouse Optical Sensor Mice Black
- Fellowes 100143579 3 Button Wired Ergonomic Vertical Mouse Optical Mice Black
- Bakker Elkhuizen BNEMW3MVMR 7 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey
- Bakker Elkhuizen BNEMW3MVML 7 Button Wired;Wireless Vertical Optical Mice Black, Dark Grey
