Saia-Burgess Plunger Micro Switch, Tab Terminal, 10A, 250 V ac, SPST-NC, IP40

Subtotal (1 unit)*

€3.66

(exc. VAT)

€4.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 850 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.66

*price indicative

RS Stock No.:
321-600
Mfr. Part No.:
42680
Manufacturer:
Saia-Burgess
Find similar products by selecting one or more attributes.
Select all

Brand

Saia-Burgess

Actuator Type

Plunger

Product Type

Micro Switch

Terminal Type

Tab

Switch Contact Current

10A

Housing Material

Fibreglass Reinforced Nylon

Contact Configuration

SPST-NC

IP Rating

IP40

Operating Force

4.5N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Mechanical Life

10Operations

Hazardous Area Certification

No

Width

10.1mm

Depth

28mm

Standards/Approvals

CSA, UL

Saia-Burgess Failsafe, Positive Break


The action of the switch ensures the SPST-NC contacts are forced open even in the event of welding

Contact Material: Ag + AgCdO

Faston terminals 6.3 x 0.8mm

Plunger, lever and roller lever options

Case material: Glass Fibre Reinforced Polyamide (PA 6.6)

Dimensions: H15.9mm x W10.1mm x D28mm

Approvals

UL; CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy