Crouzet Roller Lever Micro Switch, Screw Terminal, SPST, IP67
- RS Stock No.:
- 333-913
- Mfr. Part No.:
- 83254213
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€59.10
(exc. VAT)
€72.69
(inc. VAT)
Temporarily out of stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.10 |
*price indicative
- RS Stock No.:
- 333-913
- Mfr. Part No.:
- 83254213
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Crouzet Microswitch are designed for reliable performance in various industrial applications. These classic microswitches features a positive break mechanism ensuring a direct opening for enhanced safety. They are available in different configurations including standard high force and dual current models.
Roller lever is LG
W3 connection with 90 degree angle
IP67 protection
Related links
- Crouzet Roller Lever Micro Switch SPST, IP67
- Crouzet Roller Lever Micro Switch SPST, IP40
- Johnson Electric Roller Lever Micro Switch 10 A IP67
- RS PRO Roller Lever Micro Switch 15 A @ 250 V ac, SP-CO
- RS PRO Roller Lever Micro Switch 15 A @ 250 V ac IP54
- Honeywell Roller Lever Micro Switch 15 A, SP-CO
- Honeywell Roller Lever Micro Switch 15A, SPDT
- Honeywell Roller Lever Micro Switch 10 A, SP-CO
