Crouzet Roller Lever Micro Switch, Screw Terminal, SPST, IP67

Subtotal (1 unit)*

€74.10

(exc. VAT)

€91.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.10

*price indicative

RS Stock No.:
333-914
Mfr. Part No.:
83254224
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Actuator Type

Roller Lever

Product Type

Micro Switch

Terminal Type

Screw

Contact Configuration

SPST

IP Rating

IP67

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
CH
The Crouzet Microswitch are designed for reliable performance in various industrial applications. These classic microswitches features a positive break mechanism ensuring a direct opening for enhanced safety. They are available in different configurations including standard high force and dual current models.

Mounting plate is PT

Roller lever is LG

W5 connection

IP67 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy