Wurth Elektronik Lever Micro Switch, Solder Terminal, 3A, 125 V ac, 30 V dc, SPCO
- RS Stock No.:
- 485-826
- Mfr. Part No.:
- 463092370402
- Manufacturer:
- Wurth Elektronik
Image representative of range
Subtotal (1 unit)*
€2.41
(exc. VAT)
€2.96
(inc. VAT)
Last RS stock
- Final 36 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.41 |
*price indicative
- RS Stock No.:
- 485-826
- Mfr. Part No.:
- 463092370402
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Micro Switch | |
| Actuator Type | Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPCO | |
| Housing Material | Polybutylene Terephthalate | |
| Operating Force | 80g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Length | 12.8mm | |
| Standards/Approvals | UL E483308, RoHS, ENEC ENEC-02331 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Micro Switch | ||
Actuator Type Lever | ||
Terminal Type Solder | ||
Switch Contact Current 3A | ||
Contact Configuration SPCO | ||
Housing Material Polybutylene Terephthalate | ||
Operating Force 80g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Length 12.8mm | ||
Standards/Approvals UL E483308, RoHS, ENEC ENEC-02331 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Lever Micro Switch 3A 30 V dc, SPCO
- Omron Simulated Roller Lever Micro Switch 3A 30 V dc IP40
- Wurth Elektronik Micro Switch 3A SPCO
- Omron Roller Lever Micro Switch 3A 30 V dc IP40
- ZF Hinge Lever Micro Switch 3A 30 V dc IP40
- ZF Roller Lever Micro Switch 3A 30 V dc IP40
- Omron Roller Lever Micro Switch 3A SPDT, IP67
- Honeywell Roller Lever Micro Switch 3A 60 V IP40
