Wurth Elektronik Lever Micro Switch, Solder Terminal, 3 A, 125 V ac, 30 V dc, SPCO

Image representative of range

Subtotal (1 unit)*

€3.72

(exc. VAT)

€4.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.72

*price indicative

RS Stock No.:
485-828
Mfr. Part No.:
463093370402
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Micro Switch

Actuator Type

Lever

Terminal Type

Solder

Switch Contact Current

3 A

Contact Configuration

SPCO

Housing Material

Polybutylene Terephthalate

Operating Force

80g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

125V ac

Contact DC Voltage

30V dc

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

Length

12.8mm

Standards/Approvals

ENEC ENEC-02331, RoHS, UL E483308

COO (Country of Origin):
TW

Related links