Aratas Short Hinge Roller Lever Switch, Quick Connect Terminal Terminal, 16A, SPDT, IP40
- RS Stock No.:
- 680-772
- Mfr. Part No.:
- D3VM0629G
- Manufacturer:
- Aratas
Image representative of range
Subtotal (1 tray of 150 units)*
€563.62
(exc. VAT)
€693.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €563.62 | €3.757 |
*price indicative
- RS Stock No.:
- 680-772
- Mfr. Part No.:
- D3VM0629G
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Short Hinge Roller Lever | |
| Product Type | Switch | |
| Terminal Type | Quick Connect Terminal | |
| Switch Contact Current | 16A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.96N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Miniature | |
| Mechanical Life | 10min | |
| Standards/Approvals | UL1054 | |
| Series | D3V | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Short Hinge Roller Lever | ||
Product Type Switch | ||
Terminal Type Quick Connect Terminal | ||
Switch Contact Current 16A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.96N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Miniature | ||
Mechanical Life 10min | ||
Standards/Approvals UL1054 | ||
Series D3V | ||
- COO (Country of Origin):
- ID
The Omron snap acting limit switch is a Single Pole Double Throw (SPDT) switch designed for momentary operation. It is commonly used in applications requiring precise and quick switching actions.
RoHS Compliant
Related links
- Aratas Short Hinge Roller Lever Micro Switch 10A SPCO, IP40
- Aratas Short Hinge Lever Micro Switch 16A SPDT, IP40
- Aratas Short Hinge Lever Micro Switch 16A 250 V dc IP40
- Aratas Short Roller Lever Micro Switch 16A IP40
- Aratas Short Roller Lever Micro Switch 16A IP40
- Aratas Hinge Roller Lever Micro Switch 16A SPDT, IP40
- Aratas Short Roller Lever Micro Switch 16A 250 V dc IP40
- Aratas Pin Plunger Micro Switch 16A IP40
