Aratas Hinge Roller Lever Micro Switch, Quick Connect Terminal, 16A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 233-4205
- Mfr. Part No.:
- V-166-1C5
- Manufacturer:
- Aratas
Subtotal (1 bag of 100 units)*
€341.70
(exc. VAT)
€420.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €3.417 | €341.70 |
*price indicative
- RS Stock No.:
- 233-4205
- Mfr. Part No.:
- V-166-1C5
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Hinge Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 16A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.23N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature | |
| Mechanical Life | 50000000Operations | |
| Standards/Approvals | RoHS | |
| Series | VX | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Hinge Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 16A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.23N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature | ||
Mechanical Life 50000000Operations | ||
Standards/Approvals RoHS | ||
Series VX | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ID
The Omron V series miniature basic switch that offers high reliability and security. It can be used for interrupting current when doors are opened or closed. This micro switch has silver alloy contact material.
Ambient operating temperature from -25 to +105 °C
15mO maximum contact resistance
Degree of protection IP40
RoHS compliant
Related links
- Aratas Hinge Roller Lever Micro Switch 16A SPDT, IP40
- Aratas Long Roller Lever Micro Switch 16A SPDT, IP40
- Aratas Long Hinge Lever Micro Switch 15A SPDT, IP40
- Aratas Long Hinge Lever Micro Switch 16A SPDT, IP40
- Aratas Short Roller Lever Micro Switch 16A SPDT, IP40
- Aratas Hinge Lever Micro Switch 16A SPDT, IP40
- Aratas Plunger Micro Switch 16A SPDT, IP40
- Aratas Short Hinge Roller Lever Switch 16A IP40
