Marquardt Lever Micro Switch, Solder Terminal, 250 V ac, SPDT

Image representative of range

Subtotal (1 bag of 10 units)*

€54.68

(exc. VAT)

€67.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€54.68€5.468

*price indicative

RS Stock No.:
690-488
Mfr. Part No.:
1006.1501
Manufacturer:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Actuator Type

Lever

Product Type

Micro Switch

Terminal Type

Solder

Contact Configuration

SPDT

Housing Material

Duroplast

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Microswitch Type

Snap Action

Contact AC Voltage

250V ac

Length

28mm

Depth

10.3mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

Width

16mm

Series

1006

COO (Country of Origin):
TN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy