Wurth Elektronik Pin Plunger Micro Switch, Solder Lug Terminal, 24 V dc, SPDT, IP40

Subtotal (1 pack of 5 units)*

€13.00

(exc. VAT)

€15.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€13.00€2.60

*price indicative

Packaging Options:
RS Stock No.:
711-388
Mfr. Part No.:
463091393403
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Actuator Type

Pin Plunger

Product Type

Micro Switch

Terminal Type

Solder Lug

Contact Configuration

SPDT

Housing Material

PBT

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

105°C

Contact DC Voltage

24V dc

Length

19.8mm

Series

46309

Depth

6.4mm

COO (Country of Origin):
TW
The Wurth Elektronik Micro switch is engineered for precision and reliability in general electronic applications. Designed with a vertical operation setup, this robust actuator offers a compelling solution for diverse switching needs. With a maximum operating force of 240 gf and a flammability rating of UL94 V-0, it ensures both effective performance and adherence to safety standards. The switch boasts a versatile size of 19.8 x 6.4 mm, facilitating easy integration into various applications. Its mechanical and electrical life spans stand at 100,000 and 10,000 cycles respectively, ensuring durability and long-lasting functionality throughout its service life. Perfect for applications requiring consistent performance, the WS-MITV is a dependable choice for your electronic circuit requirements.

Vertical operation configuration optimises installation in Compact spaces

Operating temperature range from 0 °C to +105 °C ensures versatility in diverse environments

Copper alloy materials used for contacts enhance durability and ensure reliable connectivity

Achieves a minimal contact resistance of 30 mΩ initially, ensuring efficient current flow

Includes silver plating on terminals to provide excellent corrosion resistance

Moisture sensitivity level (MSL) of 1 indicates stable performance in controlled environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy