Crouzet Plunger Micro Switch, Solder Lug/Quick Connect Terminal, 6A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 234-2063
- Mfr. Part No.:
- 83133035
- Manufacturer:
- Crouzet
Subtotal (1 pack of 30 units)*
€458.10
(exc. VAT)
€563.46
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €458.10 | €15.27 |
*price indicative
- RS Stock No.:
- 234-2063
- Mfr. Part No.:
- 83133035
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Micro Switch | |
| Actuator Type | Plunger | |
| Terminal Type | Solder Lug/Quick Connect | |
| Switch Contact Current | 6A | |
| Contact Configuration | SPDT | |
| Housing Material | Polyamide 66 | |
| IP Rating | IP40 | |
| Operating Force | 1.6N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Standards/Approvals | CCC, CE, EAC | |
| Series | 83133 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Micro Switch | ||
Actuator Type Plunger | ||
Terminal Type Solder Lug/Quick Connect | ||
Switch Contact Current 6A | ||
Contact Configuration SPDT | ||
Housing Material Polyamide 66 | ||
IP Rating IP40 | ||
Operating Force 1.6N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Standards/Approvals CCC, CE, EAC | ||
Series 83133 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MA
The Crouzet's Double Break Sub miniature Micro switches comes with quick-connect terminals. These standard type of snap action micro switches are adaptable in irradiated environment application.
Side, rear or on front face terminals
Very long life
Operating temperature -40 °C up to +150 °C
Related links
- Crouzet Plunger Micro Switch 6A SPDT, IP40
- Crouzet Plunger Micro Switch 16A SPDT, IP40
- Crouzet Plunger Micro Switch 16A SPDT, IP40
- RS PRO Plunger Micro Switch 6A SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 15A 30 V IP64
- Honeywell Technologies Pin Plunger Micro Switch 6A SPDT, IP40
- Crouzet Plunger Micro Switch 1mA SPDT, IP40
- Crouzet Plunger Micro Switch 16A SPDT, IP40
