Honeywell Technologies Pin Plunger Micro Switch, Solder Lug/Quick Connect Terminal, 15A, 250 V, 30 V, 1 CO, IP64

Image representative of range

Subtotal (1 unit)*

€24.89

(exc. VAT)

€30.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.89

*price indicative

RS Stock No.:
736-566
Mfr. Part No.:
BZ-R
Manufacturer:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Actuator Type

Pin Plunger

Product Type

Micro Switch

Terminal Type

Solder Lug/Quick Connect

Switch Contact Current

15A

Housing Material

General Purpose Phenolic

Contact Configuration

1 CO

IP Rating

IP64

Operating Force

482g

Minimum Operating Temperature

-53°C

Maximum Operating Temperature

105°C

Microswitch Type

General Purpose Switch

Contact DC Voltage

30V

Contact AC Voltage

250V

Length

50.8mm

Mechanical Life

20000000Cycles

Hazardous Area Certification

No

Series

BZ

Width

17.8mm

Standards/Approvals

No

COO (Country of Origin):
MX

Honeywell Series BZ Micro Switch, 50.8mm Length, 15A Contact Current - BZ-R


This micro switch is a compact general-purpose microswitch designed for control and sensing tasks across a broad temperature range. It provides single-changeover contact switching with a pin-plunger actuator and is suited to applications requiring robust electrical switching and tactile activation in moderately harsh environments.

Features and Benefits:


• 15A contact rating supports higher current switching requirements
• 20 million cycles mechanical life reduces replacement frequency
• IP64 enclosure resists dust ingress and splash protection
• Solder lug/quick connect terminals enable rapid wiring changes
• Operates from -53°C to 105°C for wide-temperature deployment
• 250V AC and 30V DC contact capability handles mixed supplies

Applications


• Suitable for industrial control panels requiring repeatable switching
• Ideal for conveyor limit sensing in production lines
• Used with safety interlocks where secure contact is essential
• Can be used for HVAC equipment requiring splash protection
• Suitable for automated test rigs needing long operational life

What actuator style does it use and how does that affect mounting?


It employs a pin plunger actuator that provides a small, guided contact point and permits flush or offset mounting where precise actuation position is required.

Which housing material is used and what does that imply for handling?


The enclosure is constructed from general-purpose phenolic, offering a rigid insulating body suitable for standard industrial environments.

How is electrical connection achieved for field wiring?


Termination is via solder lug or quick connect options, allowing either permanent solder joints or removable spade connections for maintenance.

What contact arrangement is provided and how does it influence circuit design?


A single changeover contact configuration gives one normally closed and one normally open path, enabling simple switching between circuits without additional relays.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy