Honeywell Technologies Pin Plunger Micro Switch, Solder Lug/Quick Connect Terminal, 15A, 250 V, 30 V, 1 CO, IP64
- RS Stock No.:
- 285-7226
- Distrelec Article No.:
- 301-38-680
- Mfr. Part No.:
- BZ-R
- Manufacturer:
- Honeywell
Image representative of range
Subtotal (1 unit)*
€19.57
(exc. VAT)
€24.07
(inc. VAT)
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €19.57 |
*price indicative
- RS Stock No.:
- 285-7226
- Distrelec Article No.:
- 301-38-680
- Mfr. Part No.:
- BZ-R
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Solder Lug/Quick Connect | |
| Switch Contact Current | 15A | |
| Contact Configuration | 1 CO | |
| Housing Material | General Purpose Phenolic | |
| IP Rating | IP64 | |
| Operating Force | 482g | |
| Minimum Operating Temperature | -53°C | |
| Maximum Operating Temperature | 105°C | |
| Microswitch Type | General Purpose Switch | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Hazardous Area Certification | No | |
| Mechanical Life | 20000000Cycles | |
| Length | 50.8mm | |
| Width | 17.8mm | |
| Standards/Approvals | No | |
| Series | BZ | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Solder Lug/Quick Connect | ||
Switch Contact Current 15A | ||
Contact Configuration 1 CO | ||
Housing Material General Purpose Phenolic | ||
IP Rating IP64 | ||
Operating Force 482g | ||
Minimum Operating Temperature -53°C | ||
Maximum Operating Temperature 105°C | ||
Microswitch Type General Purpose Switch | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Hazardous Area Certification No | ||
Mechanical Life 20000000Cycles | ||
Length 50.8mm | ||
Width 17.8mm | ||
Standards/Approvals No | ||
Series BZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Honeywell Series BZ Micro Switch, 50.8mm Length, 15A Contact Current - BZ-R
This micro switch is a compact general-purpose microswitch designed for control and sensing tasks across a broad temperature range. It provides single-changeover contact switching with a pin-plunger actuator and is suited to applications requiring robust electrical switching and tactile activation in moderately harsh environments.
Features and Benefits:
• 15A contact rating supports higher current switching requirements
• 20 million cycles mechanical life reduces replacement frequency
• IP64 enclosure resists dust ingress and splash protection
• Solder lug/quick connect terminals enable rapid wiring changes
• Operates from -53°C to 105°C for wide-temperature deployment
• 250V AC and 30V DC contact capability handles mixed supplies
• 20 million cycles mechanical life reduces replacement frequency
• IP64 enclosure resists dust ingress and splash protection
• Solder lug/quick connect terminals enable rapid wiring changes
• Operates from -53°C to 105°C for wide-temperature deployment
• 250V AC and 30V DC contact capability handles mixed supplies
Applications
• Suitable for industrial control panels requiring repeatable switching
• Ideal for conveyor limit sensing in production lines
• Used with safety interlocks where secure contact is essential
• Can be used for HVAC equipment requiring splash protection
• Suitable for automated test rigs needing long operational life
• Ideal for conveyor limit sensing in production lines
• Used with safety interlocks where secure contact is essential
• Can be used for HVAC equipment requiring splash protection
• Suitable for automated test rigs needing long operational life
What actuator style does it use and how does that affect mounting?
It employs a pin plunger actuator that provides a small, guided contact point and permits flush or offset mounting where precise actuation position is required.
Which housing material is used and what does that imply for handling?
The enclosure is constructed from general-purpose phenolic, offering a rigid insulating body suitable for standard industrial environments.
How is electrical connection achieved for field wiring?
Termination is via solder lug or quick connect options, allowing either permanent solder joints or removable spade connections for maintenance.
What contact arrangement is provided and how does it influence circuit design?
A single changeover contact configuration gives one normally closed and one normally open path, enabling simple switching between circuits without additional relays.
Related links
- Honeywell Technologies Pin Plunger Micro Switch 15A 30 V IP64
- Honeywell Technologies Pin Plunger Micro Switch 15A SPCO, IP64
- Honeywell Technologies Pin Plunger Micro Switch 15A 250 V IP64
- Honeywell Technologies Pin Plunger Micro Switch 15A, SPCO
- Honeywell Technologies Pin Plunger Micro Switch 15A SPDT
- Honeywell Technologies Pin Plunger Screw Terminal 125 V SPDT, IP64
- Honeywell Technologies Pin Plunger Micro Switch 15A 125 V dc IP64
- Crouzet Plunger Micro Switch 6A SPDT, IP40
