Aratas Pin Plunger Switch, Solder Terminal, 500μA, 30 V dc, SPDT, IP40
- RS Stock No.:
- 786-938
- Mfr. Part No.:
- D2MQ1128R
- Manufacturer:
- Aratas
Subtotal (1 bag of 100 units)*
€883.33
(exc. VAT)
€1,086.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €883.33 | €8.833 |
*price indicative
- RS Stock No.:
- 786-938
- Mfr. Part No.:
- D2MQ1128R
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Pin Plunger | |
| Product Type | Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 500μA | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.18N | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Subminiature | |
| Width | 2.7mm | |
| Length | 8.2mm | |
| Depth | 5.3mm | |
| Mechanical Life | 30000Operations | |
| Series | D2MQ | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Pin Plunger | ||
Product Type Switch | ||
Terminal Type Solder | ||
Switch Contact Current 500μA | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.18N | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Subminiature | ||
Width 2.7mm | ||
Length 8.2mm | ||
Depth 5.3mm | ||
Mechanical Life 30000Operations | ||
Series D2MQ | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Omron subminiature Basic switch is designed for ultra-reliable applications. Its Compact size allows for versatile integration, making it Ideal for environments where space is limited without compromising performance.
Excellent electrical characteristics despite its small size
Complies with RoHS, ensuring environmentally-friendly standards
SPDT contact form with varying Terminal options
Durability rated for 30,000 mechanical operations
Operating temperature range from -15°C to +70°C
Related links
- Omron Pin Plunger Switch 5A 30 V dc IP40
- Omron Pin Plunger Switch 0.1A 30 V dc IP40
- Omron Pin Plunger Micro Switch 3A SPDT, IP40
- Omron Pin Plunger Subminiature Micro Switch 100mA 30 V dc IP40
- Omron Pin Plunger Micro Switch 100mA SPDT, IP40
- Omron Pin Plunger Micro Switch 5A SPDT, IP40
- Omron Pin Plunger Micro Switch 5A 30 V dc IP40
- Omron Pin Plunger Subminiature Micro Switch 5A 30 V dc IP40
