Omron Pin Plunger Switch, Solder Terminal, 5A, 125 V ac, 30 V dc, SPDT, IP40
- RS Stock No.:
- 787-762
- Mfr. Part No.:
- SS5M0059H
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-762
- Mfr. Part No.:
- SS5M0059H
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.49N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Subminiature | |
| Length | 19.8mm | |
| Series | SS | |
| Width | 6.4mm | |
| Depth | 10.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Mechanical Life | 30000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.49N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Subminiature | ||
Length 19.8mm | ||
Series SS | ||
Width 6.4mm | ||
Depth 10.2mm | ||
Standards/Approvals RoHS Compliant | ||
Mechanical Life 30000000Operations | ||
- COO (Country of Origin):
- ID
The Omron robust micro switch is designed for high reliability and security in various applications. It accommodates operating forces from low to high, making it adaptable for numerous sensitive operations.
Offers a range of models with rated current options from 0.1A to 10.1A
Includes Durable split springs ensuring stability and longevity of up to 30 million operations
Available with 1 mm minimum contact gap for interlock applications
RoHS compliant, confirming its suitability for environmentally conscious projects
Related links
- Omron Pin Plunger Switch 5A 30 V dc IP40
- Omron Pin Plunger Switch 100mA 30 V dc IP40
- Aratas Pin Plunger Subminiature Micro Switch 5A 30 V dc IP40
- Omron Pin Plunger Subminiature Micro Switch 5A 30 V dc IP40
- Aratas Pin Plunger Micro Switch 5A SPDT, IP40
- Aratas Pin Plunger Micro Switch 5A 30 V dc IP40
- Aratas Pin Plunger Subminiature Micro Switch 100mA 30 V dc IP40
- RS PRO Plunger Micro Switch 5A 250 V dc IP40
