RS PRO Plunger Micro Switch, Solder Terminal, 5A, 250 V ac, 250 V dc, SPDT, IP40
- RS Stock No.:
- 249-6864
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€2.70
(exc. VAT)
€3.32
(inc. VAT)
In Stock
- 172 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.70 | - |
| 10 - 99 | €2.62 | 2% |
| 100 + | €2.29 | 15% |
*price indicative
- RS Stock No.:
- 249-6864
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Housing Material | Glass Filled Thermoplastic | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V dc | |
| Microswitch Type | Miniature Microswitch | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 1508-1 STANDARD | |
| Width | 10.05mm | |
| Series | RS PRO | |
| Depth | 5.1mm | |
| Length | 17.6mm | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Plunger | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Housing Material Glass Filled Thermoplastic | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 150g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V dc | ||
Microswitch Type Miniature Microswitch | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 1508-1 STANDARD | ||
Width 10.05mm | ||
Series RS PRO | ||
Depth 5.1mm | ||
Length 17.6mm | ||
Mechanical Life 500000Operations | ||
- COO (Country of Origin):
- IN
RS PRO 1NO/1NC Miniature Plunger Micro Switch (5 A @ 250V)
The RS PRO Plunger operated double-break Micro Switch is constructed from Glass filled flame retardant Thermoplastic case with a lightweight design at only 1.3g for a robust and compact miniature Micro Switch.;The RS PRO miniature Micro Switch is designed with a snap action 1NO/NC contact arrangement with Gold plated Copper Alloy terminals and can be easily mounted on a flat service using 2 x M2 screws.;The micro switch features Silver alloy Gold plated contacts reducing the risk of contact oxidisation and maintaining secure and reliable conductivity throughout its mechanical life creating a hard wearing and consistent Plunger switch ideal for a range of environments and applications.
Features and Benefits
Approvals and Standards: CE, CSA, UKCA, IEC 1508-1
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Plunger Micro Switch 5A 250 V dc IP40
- RS PRO Plunger Micro Switch 5A 250 V dc IP40
- Aratas Pin Plunger Micro Switch 5A 30 V dc IP40
- Honeywell Technologies Pin Plunger Micro Switch 5A 250 V dc IP40
- Saia-Burgess Plunger Micro Switch 5A SPDT, IP40
- Aratas Pin Plunger Micro Switch 5A SPDT, IP40
- Aratas Pin Plunger Subminiature Micro Switch 5A 30 V dc IP40
- Aratas Hinge Lever Micro Switch 5A SPDT, IP40
