Omron Pin Plunger Switch, Solder Terminal, 100mA, 125 V ac, 30 V dc, SPDT, IP40
- RS Stock No.:
- 787-767
- Mfr. Part No.:
- SSM 0051M
- Manufacturer:
- Omron
Subtotal (1 tube of 200 units)*
€1,237.69
(exc. VAT)
€1,522.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €1,237.69 | €6.188 |
*price indicative
- RS Stock No.:
- 787-767
- Mfr. Part No.:
- SSM 0051M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.49N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 125V ac | |
| Mechanical Life | 30000000Operations | |
| Standards/Approvals | RoHS Compliant | |
| Series | SS | |
| Length | 19.8mm | |
| Width | 6.4mm | |
| Depth | 10.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.49N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 125V ac | ||
Mechanical Life 30000000Operations | ||
Standards/Approvals RoHS Compliant | ||
Series SS | ||
Length 19.8mm | ||
Width 6.4mm | ||
Depth 10.2mm | ||
- COO (Country of Origin):
- ID
The Omron Subminiature Basic Switch is engineered for high reliability in various applications. This Compact switch is designed to provide exceptional performance with multiple operational ratings for diverse engineering needs.
Offers high durability with up to 30 million operations
Available in various ratings, from 0.1A to 10.1A, accommodating diverse applications
Equipped with contact forms including SPDT, SPST-NC, and SPST-NO
Heat-resistant models are designed for enhanced reliability in demanding environments
Related links
- Omron Pin Plunger Switch 100mA 30 V dc IP40
- Omron Lever Switch 100mA 30 V dc IP40
- Omron Pin Plunger Switch 5A 30 V dc IP40
- Omron Pin Plunger Solder Terminal 30 V IP40, IP40
- Omron Pin Plunger Micro Switch 100mA SPDT, IP40
- Aratas Pin Plunger Subminiature Micro Switch 100mA 30 V dc IP40
- Aratas Hinge Lever Micro Switch 100mA 30 V dc IP40
- Aratas Pin Plunger Micro Switch 100mA SPDT, IP40
