RND Hinge Roller Lever Micro Switch, PCB Terminal Terminal, 3A, 125 V ac, SPDT
- RS Stock No.:
- 804-917
- Mfr. Part No.:
- RND 210-00756
- Manufacturer:
- RND
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-917
- Mfr. Part No.:
- RND 210-00756
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Actuator Type | Hinge Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPDT | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Snap Action | |
| Contact AC Voltage | 125V ac | |
| Length | 19.8mm | |
| Depth | 10.6mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | REACH, RoHS | |
| Width | 6.4mm | |
| Series | RND 210 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Actuator Type Hinge Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 3A | ||
Contact Configuration SPDT | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Snap Action | ||
Contact AC Voltage 125V ac | ||
Length 19.8mm | ||
Depth 10.6mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals REACH, RoHS | ||
Width 6.4mm | ||
Series RND 210 | ||
- COO (Country of Origin):
- TW
The RND Micro switch is engineered for enhanced reliability and performance in demanding applications. Featuring a simple yet robust design, it excels in delivering precise actuation with a snap-action mechanism. With a high mechanical life span, this switch is Ideal for long-term usage in various environments, ensuring consistent operation. Its versatile PCB terminals facilitate easy integration into a multitude of electronic devices, making it a reliable choice for engineers and hobbyists alike. The switch operates efficiently across a wide temperature range, ensuring dependable functionality even in challenging conditions. Designed to withstand rigorous conditions, it promises high endurance and functionality.
High mechanical durability ensures longevity in various applications
Operates effectively over an extensive temperature range
Robust construction allows for reliable performance in demanding environments
Low contact resistance contributes to efficient power transfer
Ideal for various electronic and electrical applications
Crafted to meet rigorous quality standards for dependable usage
Related links
- RND Hinge Roller Lever Micro Switch 3A SPDT
- RND Hinge Lever Micro Switch 500mA 30 V, SPDT
- Aratas Roller Lever Micro Switch 3A SPDT, IP67
- ZF Roller Lever Micro Switch 3A SPDT, IP40
- ZF Roller Lever Micro Switch 3A 30 V dc IP40
- Honeywell Technologies Roller Lever Micro Switch 3A 60 V IP40
- Aratas Roller Lever Micro Switch 3A 30 V dc IP40
- Omron Hinge Roller Lever Micro Switch 30 V dc IP67
