Honeywell Technologies Roller Lever Micro Switch, PCB Terminal Terminal, 3A, 125 V ac, 60 V, SPDT, IP40

Subtotal (1 box of 1000 units)*

€3,030.00

(exc. VAT)

€3,730.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +€3.03€3,030.00

*price indicative

RS Stock No.:
205-6086
Mfr. Part No.:
ZX40E20F01
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Roller Lever

Product Type

Micro Switch

Terminal Type

PCB Terminal

Switch Contact Current

3A

Contact Configuration

SPDT

Housing Material

Polyamide

IP Rating

IP40

Operating Force

150g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

125V ac

Microswitch Type

Subminiature

Contact DC Voltage

60V

Depth

6.5mm

Series

ZX

Width

5.8mm

Standards/Approvals

UL, RoHS, ENEC, cUL, CQC

Hazardous Area Certification

UL, RoHS, ENEC, cUL, CQC

Mechanical Life

3000000min

Length

12.8mm

COO (Country of Origin):
CN

Honeywell Series ZX Micro Switch, 3A Switch Contact Current, 125V Contact AC Voltage - ZX40E20F01


This micro switch is a Compact electromechanical device designed to detect mechanical movement and provide reliable switching in control and sensing assemblies. It is tailored for PCB mounting and features a roller lever actuator to convert linear or rotational motion into electrical switching, suitable for integration into automated and electronic systems.

Features and Benefits:


• Rated for 125V AC and 60V DC carrying up to 3A providing robust signal switching
• Roller lever actuator with 150g operating force enabling precise actuation
• Subminiature construction offering space‑efficient PCB installation
• Polyamide housing with IP40 protection ensuring Basic ingress defence
• Mechanical endurance of 3 million cycles delivering extended operational life
• Operates between −40°C and 85°C allowing use across varied temperature ranges

Applications


• Suitable for position sensing in conveyor automation systems
• Ideal for limit detection in electromechanical actuators
• Used with control boards in consumer appliance assemblies
• Can be used for user‑input detection on industrial control panels
• Used for safety interlocks on Compact machinery modules

What Terminal format does it use for circuit connection?


It uses PCB terminals designed for direct soldering to printed circuit boards for secure electrical and mechanical mounting.

Which approvals indicate suitability for international projects?


It holds multiple approvals from recognised bodies including UL, ENEC, cUL, RoHS and CQC which demonstrate adherence to several international standards.

How does the switch’s actuator type affect installation options?


The roller lever actuator permits actuation by shafts or cams with a rolling contact, reducing wear on the actuation surface and allowing flexible alignment in confined assemblies.

What material considerations affect chemical or thermal exposure?


The enclosure is MADE from polyamide, which offers a balance of mechanical stability and resistance to moderate thermal and environmental stresses.

What switching configuration does it provide for circuit design?


It is arranged as a single‑pole changeover contact enabling one common contact to alternate between two circuits during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy