C & K Lever Snap Action Micro Switch, Through Hole Terminal, 100mA, 125 V ac, 60 V dc, SPCO

Subtotal (1 pack of 5 units)*

€8.22

(exc. VAT)

€10.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.644€8.22

*price indicative

RS Stock No.:
161-2418
Mfr. Part No.:
ZMA00A150L04RC
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Snap Action Micro Switch

Actuator Type

Lever

Terminal Type

Through Hole

Switch Contact Current

100mA

Housing Material

PBT

Contact Configuration

SPCO

Operating Force

150g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact DC Voltage

60V dc

Contact AC Voltage

125V ac

Microswitch Type

Snap-In Latch

Hazardous Area Certification

No

Standards/Approvals

UL 61058-1, UL 1054, RoHS, ENEC, cULus Recognised

Length

12.8mm

Mechanical Life

1000000Cycles

Depth

5.8mm

Width

6.6mm

Series

ZMA

C&K Micro Switch


The C&K pushbutton is a single pole double throw (SPDT) switch. It is also known as a snap action switch. It operates by using a spring-loaded lever to open and close a set of internal contacts inside the unit. It has a simulated simple lever actuator. It requires a 150gf operating force to energize the spring. The operating current rating is 100mA.

Features and Benefits


• Brass alloy is used as contact material

• Compact design and pc pin Terminal

• Different variations in actuator style

• High electrical reliability

• High-performance

• Low cost

• Operating temperature ranges between -40°C and 85°C

• Reliable snap action machine

• Through hole type mounting

• Up to 1,000,000 machine life cycles

• Voltage rating is 125VAC

Applications


• Communication devices

• Consumer electronics

• Home security/alarm systems

• PCB detection switches

• Testing equipment

Certifications


• CULus• ENEC• UL 1054• UL 61058

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy