C & K Lever Micro Switch, Through Hole Terminal, 3A, 250 V ac, 60 V dc, SPCO
- RS Stock No.:
- 863-7089
- Mfr. Part No.:
- ZMA03A150L04PC
- Manufacturer:
- C & K
Get a bulk buy discount
Add 250 more to save 33%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€6.83
(exc. VAT)
€8.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 245 | €1.366 | €6.83 | - |
| 250 - 495 | €0.914 | €4.57 | 33% |
| 500 - 1245 | €0.886 | €4.43 | 35% |
| 1250 + | €0.86 | €4.30 | 37% |
*price indicative
- RS Stock No.:
- 863-7089
- Mfr. Part No.:
- ZMA03A150L04PC
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Micro Switch | |
| Actuator Type | Lever | |
| Terminal Type | Through Hole | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPCO | |
| Housing Material | PBT | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 60V dc | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Series | ZMA | |
| Standards/Approvals | cURus, ENEC, UL | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Micro Switch | ||
Actuator Type Lever | ||
Terminal Type Through Hole | ||
Switch Contact Current 3A | ||
Contact Configuration SPCO | ||
Housing Material PBT | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 60V dc | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Series ZMA | ||
Standards/Approvals cURus, ENEC, UL | ||
Subminiature Snap-acting Switches (ZMA Series)
The ZMA range of sub-miniature switches feature a positive and reliable snap-acting mechanism in a small, compact housing. Typical applications include PCB detection switch, communication devices, testing equipment, security systems and consumer electronics.
Mechanical life: 300000 cycles @ 0.1 A
Related links
- C & K Lever Snap Action Micro Switch 100mA 60 V dc, SPCO
- Panasonic Roller Lever Micro Switch 3A SPCO
- Panasonic Hinge Lever Micro Switch 3A SPCO
- Panasonic Roller Lever Micro Switch 3A SPCO
- Panasonic Long Hinge Lever Micro Switch 3A SPCO
- Panasonic Hinge Lever Micro Switch 3A SPCO
- Panasonic Roller Lever Micro Switch 3A SPCO
- C & K Lever Snap Action Micro Switch 100mA 60 V dc IP40
