Panasonic Pin Plunger Micro Switch, Pre-Wired Terminal, 2A, 125 V ac, 30 V dc, SPCO, IP67

Subtotal (1 box of 50 units)*

€219.25

(exc. VAT)

€269.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
50 +€4.385€219.25

*price indicative

RS Stock No.:
173-8233
Mfr. Part No.:
ABJ261060
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Micro Switch

Actuator Type

Pin Plunger

Terminal Type

Pre-Wired

Switch Contact Current

2A

Contact Configuration

SPCO

IP Rating

IP67

Operating Force

1.96N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact DC Voltage

30V dc

Microswitch Type

Ultra Miniature

Contact AC Voltage

125V ac

Hazardous Area Certification

No

Depth

6mm

Mechanical Life

10Operations

Length

12.8mm

Series

ABJ

Standards/Approvals

UR, CSA, RoHS

COO (Country of Origin):
JP

ABJ Type Ultra-miniature Turquoise Microswitch


The ABJ series ultra-miniature sealed switches offer an IP67 degree of protection for the pre-wired type and are available in many variations to suit your application's needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy