Panasonic Pin Plunger Micro Switch, Pre-Wired Terminal, 2A, 125 V ac, 30 V dc, SPCO, IP67
- RS Stock No.:
- 698-9568
- Mfr. Part No.:
- ABJ261060
- Manufacturer:
- Panasonic
Subtotal (1 unit)*
€5.09
(exc. VAT)
€6.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5.09 |
*price indicative
- RS Stock No.:
- 698-9568
- Mfr. Part No.:
- ABJ261060
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 2A | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 1.96N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Ultra Miniature | |
| Series | ABJ | |
| Standards/Approvals | UR, CSA, RoHS | |
| Hazardous Area Certification | No | |
| Depth | 6mm | |
| Length | 12.8mm | |
| Mechanical Life | 10Operations | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 2A | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 1.96N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Ultra Miniature | ||
Series ABJ | ||
Standards/Approvals UR, CSA, RoHS | ||
Hazardous Area Certification No | ||
Depth 6mm | ||
Length 12.8mm | ||
Mechanical Life 10Operations | ||
- COO (Country of Origin):
- JP
ABJ Type Ultra-miniature Turquoise Microswitch
The ABJ series ultra-miniature sealed switches offer an IP67 degree of protection for the pre-wired type and are available in many variations to suit your application's needs.
Related links
- Panasonic Pin Plunger Micro Switch 2A 30 V dc IP67
- Aratas Pin Plunger Micro Switch 2A SPST, IP67
- Panasonic Pin Plunger Micro Switch 2A 30 V dc, SPCO
- Panasonic Pin Plunger Micro Switch 100mA SPCO, IP67
- Panasonic Pin Plunger Micro Switch 5A 24 V dc IP67
- Panasonic Pin Plunger Micro Switch 3A SPCO, IP67
- Panasonic Roller Lever Micro Switch 2A 30 V dc IP67
- Panasonic Leaf Lever Micro Switch 2A 30 V dc IP67
