Panasonic Simulated Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SP-CO, IP40
- RS Stock No.:
- 173-8362
- Mfr. Part No.:
- AVT324261
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8362
- Mfr. Part No.:
- AVT324261
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Contact Configuration | SP-CO | |
| IP Rating | IP40 | |
| Operating Force | 0.16 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Triple Clad Gold | |
| Mechanical Life | 5 x 10^5Operations | |
| Release Force | 0.015N | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Solder | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Contact Configuration SP-CO | ||
IP Rating IP40 | ||
Operating Force 0.16 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Triple Clad Gold | ||
Mechanical Life 5 x 10^5Operations | ||
Release Force 0.015N | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- TH
AVT Sub-miniature High Precision Switches (FS-T version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
Related links
- Panasonic Simulated Roller Lever Microswitch 100 mA @ 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 1 A @ 30 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP40
- Panasonic Roller Lever Micro Switch 100 mA @ 30 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 100mA SPCO
- Panasonic Simulated Roller Lever Micro Switch 500mA SPCO, IP40
- Panasonic Simulated Roller Lever Micro Switch 3A SPCO, IP40
