Panasonic Simulated Roller Lever Microswitch, Solder Terminal, 100 mA @ 30 V dc, SP-CO, IP40

Subtotal (1 unit)*

€4.46

(exc. VAT)

€5.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€4.46

*price indicative

RS Stock No.:
699-4582
Mfr. Part No.:
AVL324561
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Simulated Roller Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

0.54 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Triple Clad Gold

Mechanical Life

10^7Operations

Release Force

0.034N

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy