Panasonic Simulated Roller Lever Micro Switch, Left Angle PCB Terminal Terminal, 100mA, 30 V dc, SPCO
- RS Stock No.:
- 173-8426
- Mfr. Part No.:
- AV464461
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-8426
- Mfr. Part No.:
- AV464461
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Simulated Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Left Angle PCB Terminal | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPCO | |
| Operating Force | 0.29N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Microswitch Type | Snap-In Latch | |
| Contact DC Voltage | 30V dc | |
| Mechanical Life | 300000Operations | |
| Standards/Approvals | RoHS | |
| Series | AV4 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Simulated Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Left Angle PCB Terminal | ||
Switch Contact Current 100mA | ||
Contact Configuration SPCO | ||
Operating Force 0.29N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Microswitch Type Snap-In Latch | ||
Contact DC Voltage 30V dc | ||
Mechanical Life 300000Operations | ||
Standards/Approvals RoHS | ||
Series AV4 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
AV4 Superminiature Snap Action Microswitch
These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.
Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction
Related links
- Panasonic Simulated Roller Lever Micro Switch 100mA SPCO
- Panasonic Simulated Roller Lever Micro Switch 100mA SPDT, IP67
- Panasonic Simulated Roller Lever Micro Switch 100mA SPCO
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 500mA 30 V dc IP40
