Panasonic Pin Plunger Micro Switch, Tab Terminal, 100mA, 250 V ac, 30 V dc, SPCO

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

€118.60

(exc. VAT)

€145.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100€1.186€118.60
200 - 400€1.153€115.30
500 - 900€1.121€112.10
1000 +€1.093€109.30

*price indicative

RS Stock No.:
173-8490
Mfr. Part No.:
AVL3805613-A
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Micro Switch

Actuator Type

Pin Plunger

Terminal Type

Tab

Switch Contact Current

100mA

Contact Configuration

SPCO

Operating Force

1.47N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Contact DC Voltage

30V dc

Microswitch Type

Subminiature

Series

AVL

Standards/Approvals

SEMKO, UL, VDE, CSA, RoHS

Hazardous Area Certification

No

Mechanical Life

10Operations

COO (Country of Origin):
TH

AVL Subminiature High Precision Switches (FS-T long life version)


The AVL subminiature high precision micro switches are of a flux resistant construction with integrally moulded terminals and are available with various actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

Cross-line terminals.

Common pitch, right angle, left angle terminals for PC board.

Long mechanical life of 3 x 107 operations.

Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy