Panasonic Roller Lever Micro Switch, Tab Terminal, 100mA, 250 V ac, 30 V dc, SPCO, IP50

Subtotal (1 unit)*

€3.94

(exc. VAT)

€4.85

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 11 left, ready to ship from another location
  • Plus 9 left, shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.94

*price indicative

RS Stock No.:
698-9675
Mfr. Part No.:
ABS111651
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Roller Lever

Product Type

Micro Switch

Terminal Type

Tab

Switch Contact Current

100mA

Contact Configuration

SPCO

Housing Material

ABS

IP Rating

IP50

Operating Force

0.59N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact DC Voltage

30V dc

Contact AC Voltage

250V ac

Microswitch Type

Subminiature

Hazardous Area Certification

No

Mechanical Life

5000000Operations

Series

ABS

Width

6.4mm

Standards/Approvals

VDE, RoHS, cURus

COO (Country of Origin):
JP

ABS Type Sub-miniature Turquoise Microswitch


These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.

Subminiature size

Sealed construction

Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing

Expansion of low-level circuit type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy