Panasonic Pin Plunger Micro Switch, PCB Terminal Terminal, 5A, 250 V ac, SPCO
- RS Stock No.:
- 173-8509
- Mfr. Part No.:
- AVL3405-A
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€130.60
(exc. VAT)
€160.60
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | €1.306 | €130.60 |
| 200 - 400 | €1.228 | €122.80 |
| 500 + | €1.08 | €108.00 |
*price indicative
- RS Stock No.:
- 173-8509
- Mfr. Part No.:
- AVL3405-A
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPCO | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Mechanical Life | 10Operations | |
| Series | AVL | |
| Hazardous Area Certification | No | |
| Standards/Approvals | SEMKO, UL, VDE, CSA, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 5A | ||
Contact Configuration SPCO | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Mechanical Life 10Operations | ||
Series AVL | ||
Hazardous Area Certification No | ||
Standards/Approvals SEMKO, UL, VDE, CSA, RoHS | ||
- COO (Country of Origin):
- TH
AVL Subminiature High Precision Switches (FS-T long life version)
The AVL subminiature high precision micro switches are of a flux resistant construction with integrally moulded terminals and are available with various actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross-line terminals.
Common pitch, right angle, left angle terminals for PC board.
Long mechanical life of 3 x 107 operations.
Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)
Related links
- Panasonic Pin Plunger Micro Switch 5A SPCO
- Crouzet Plunger Micro Switch 5A SPCO, IP67
- Panasonic Pin Plunger Micro Switch 5A SPCO
- Panasonic Pin Plunger Micro Switch 3A SPCO
- Honeywell Technologies Pin Plunger Micro Switch 16A SPCO, IP40
- RS PRO Pin Plunger Micro Switch 5A SPCO, IP67
- Honeywell Technologies Pin Plunger Micro Switch 5A SPCO, IP40
- Panasonic Long Hinge Lever Micro Switch 5A SPCO
