Saia-Burgess Lever Micro Switch, Pre-Wired Terminal, 10A, 250 V ac, SPDT, IP67
- RS Stock No.:
- 173-9359
- Mfr. Part No.:
- 43780
- Manufacturer:
- Saia-Burgess
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-9359
- Mfr. Part No.:
- 43780
- Manufacturer:
- Saia-Burgess
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Actuator Type | Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 10A | |
| Contact Configuration | SPDT | |
| Housing Material | Zinc | |
| IP Rating | IP67 | |
| Operating Force | 3N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Snap Action | |
| Contact AC Voltage | 250V ac | |
| Depth | 53mm | |
| Standards/Approvals | CSA, UL | |
| Mechanical Life | 10Operations | |
| Width | 29mm | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Actuator Type Lever | ||
Product Type Micro Switch | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 10A | ||
Contact Configuration SPDT | ||
Housing Material Zinc | ||
IP Rating IP67 | ||
Operating Force 3N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Snap Action | ||
Contact AC Voltage 250V ac | ||
Depth 53mm | ||
Standards/Approvals CSA, UL | ||
Mechanical Life 10Operations | ||
Width 29mm | ||
- COO (Country of Origin):
- PL
SPDT & SPST-NC V9 Series
Metal body, IP67 sealed
Silver contacts
Mechanical Life: 106 operations
Operating temperature range: -40 to +125°C
Through-hole mounting
Earth kit provided
Dimensions: H21mm x W29mm x D53mm
Approvals
UL,CSA.
Related links
- Saia-Burgess Lever Micro Switch 10A SPDT, IP67
- Saia-Burgess Lever Micro Switch 5 A @ 250 V ac IP67
- Saia-Burgess Short Roller Lever Micro Switch 10A SPDT, IP67
- Saia-Burgess Long Roller Lever Micro Switch 10A SPDT, IP67
- Saia-Burgess Pin Plunger Micro Switch 10A SPDT, IP67
- Saia-Burgess Short Lever Micro Switch 3A SPDT, IP67
- Saia-Burgess Roller Lever Micro Switch 3A SPDT, IP67
- Saia-Burgess Roller Lever Micro Switch 5A SPDT, IP67
