Omron Long Straight Lever, Long Straight Lever Subminiature Micro Switch, PCB Terminal Terminal, 100mA, 12 V, SPST,
- RS Stock No.:
- 174-8191
- Mfr. Part No.:
- D2AW-A052D R
- Manufacturer:
- Omron
Subtotal (1 box of 500 units)*
€1,385.00
(exc. VAT)
€1,705.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €2.77 | €1,385.00 |
*price indicative
- RS Stock No.:
- 174-8191
- Mfr. Part No.:
- D2AW-A052D R
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Long Straight Lever, Long Straight Lever | |
| Product Type | Subminiature Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 100 mA | |
| Contact DC Voltage | 12 V | |
| Contact Configuration | SPST | |
| IP Rating | IP67, IP67 | |
| Hazardous Area Certification | No | |
| Housing Material | Rubber | |
| Maximum Operating Temperature | 85 °C | |
| Mechanical Life | 200000 Operations | |
| Microswitch Type | Subminiature | |
| Minimum Operating Temperature | -40 °C | |
| Operating Force | 1.5 N | |
| Series | D2AW | |
| Standards/Approvals | IEC 60529, RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Long Straight Lever, Long Straight Lever | ||
Product Type Subminiature Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 100 mA | ||
Contact DC Voltage 12 V | ||
Contact Configuration SPST | ||
IP Rating IP67, IP67 | ||
Hazardous Area Certification No | ||
Housing Material Rubber | ||
Maximum Operating Temperature 85 °C | ||
Mechanical Life 200000 Operations | ||
Microswitch Type Subminiature | ||
Minimum Operating Temperature -40 °C | ||
Operating Force 1.5 N | ||
Series D2AW | ||
Standards/Approvals IEC 60529, RoHS | ||
- COO (Country of Origin):
- CN
Long stroke seal switch with high reliability and high insulation performance
Related links
- Omron Long Straight Lever PCB Terminal Terminal 12 V
- Omron Long Straight Lever Subminiature Micro Switch 100 mA IP67
- Aratas Long Straight Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Long Straight Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Long Straight Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Long Straight Lever Subminiature Micro Switch 12 V dc IP67
- Omron Leaf Lever PCB Terminal Terminal 12 V IP67, IP67
- Aratas Long Straight Lever Subminiature Micro Switch 12 V dc IP67
