Omron Long Straight Lever Subminiature Micro Switch, PCB Terminal, 100 mA, SPST, IP67
- RS Stock No.:
- 174-8194
- Mfr. Part No.:
- D2AW-A053D R
- Manufacturer:
- Omron
Subtotal (1 box of 500 units)*
€581.50
(exc. VAT)
€715.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €1.163 | €581.50 |
*price indicative
- RS Stock No.:
- 174-8194
- Mfr. Part No.:
- D2AW-A053D R
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Select all | ||
|---|---|---|
Brand Omron | ||
- COO (Country of Origin):
- CN
Long stroke seal switch with high reliability and high insulation performance
Related links
- Aratas Long Straight Lever Subminiature Micro Switch 12 V dc IP67
- Omron Long Straight Lever PCB Terminal Terminal 12 V
- Omron Pin Plunger Subminiature Micro Switch 100 mA IP67
- Aratas Long Straight Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Long Straight Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Long Straight Lever Subminiature Micro Switch 100mA SPST, IP67
- Aratas Long Straight Lever Subminiature Micro Switch 12 V dc IP67
- Aratas Long Straight Lever Subminiature Micro Switch 12 V dc IP67
