Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 16A, 250 V ac, 250 V dc, SPDT, IP40
- RS Stock No.:
- 205-6085
- Mfr. Part No.:
- V19T16-CZ200A03
- Manufacturer:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6085
- Mfr. Part No.:
- V19T16-CZ200A03
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 16A | |
| Housing Material | Polybutylene Terephthalate Thermoplastic | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.96N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Unsealed | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V dc | |
| Standards/Approvals | UL/CSA, CQC, ENEC, cUL | |
| Width | 10.3mm | |
| Series | V19 | |
| Hazardous Area Certification | No | |
| Length | 27.8mm | |
| Mechanical Life | 1000000Cycles | |
| Depth | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 16A | ||
Housing Material Polybutylene Terephthalate Thermoplastic | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.96N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Unsealed | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V dc | ||
Standards/Approvals UL/CSA, CQC, ENEC, cUL | ||
Width 10.3mm | ||
Series V19 | ||
Hazardous Area Certification No | ||
Length 27.8mm | ||
Mechanical Life 1000000Cycles | ||
Depth 15.9mm | ||
- COO (Country of Origin):
- CN
Honeywell V19 Series Micro Switch, 16A Current Rating, 250V AC Voltage Rating - V19T16-CZ200A03
This micro switch is a Compact snap-action device designed for control and detection tasks in industrial and electronic systems. It provides a straightforward switching function for AC and DC circuits and is intended for installation where a small, robust actuator is required. The Compact form factor and choice of quick-connect terminals make it suitable for integration into assemblies where space and serviceability are important.
Features and Benefits:
• SPCO contact arrangement for simple single-circuit control
• 250V AC and 250V DC rating for versatile power applications
• 16A switching current to handle moderate load circuits
• Pin plunger actuator for precise mechanical triggering
• Operating force 3.92N for consistent actuation response
• PBT thermoplastic housing tolerates temperatures up to125°C
• 250V AC and 250V DC rating for versatile power applications
• 16A switching current to handle moderate load circuits
• Pin plunger actuator for precise mechanical triggering
• Operating force 3.92N for consistent actuation response
• PBT thermoplastic housing tolerates temperatures up to125°C
Applications
• Suitable for limit sensing in automation machinery
• Ideal for safety interlocks in electrical enclosures
• Used for position detection in mechanical assemblies
• Can be used for control inputs in industrial panels
• Suitable for retrofit where quick-connect wiring is required
• Ideal for safety interlocks in electrical enclosures
• Used for position detection in mechanical assemblies
• Can be used for control inputs in industrial panels
• Suitable for retrofit where quick-connect wiring is required
What Terminal style does it use for wiring?
It is fitted with quick-connect terminals to allow Rapid connection and disconnection without soldering.
What environmental protection does it offer against ingress?
The enclosure provides an IP40 rating, offering protection against solid objects greater than1mm but not against water.
What temperature ranges can it operate within?
It is specified to function between-25°C and125°C, covering most indoor and elevated-temperature industrial settings.
Which approvals cover its safety and regulatory credentials?
It holds approvals from UL/CSA, CQC, ENEC and cUL indicating conformity with multiple recognised standards.
How Compact is the unit for tight installations?
The device measures27.8mm in length and10.3mm in width, allowing installation in confined spaces.
Related links
- Honeywell Technologies Pin Plunger Micro Switch 16A SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 16A SPST, IP40
- Honeywell Technologies Pin Plunger Micro Switch 16A SPCO, IP40
- Honeywell Technologies Pin Plunger Micro Switch 5A 250 V dc IP40
- Honeywell Technologies Pin Plunger Micro Switch 16A SPDT- NO, IP40
- Honeywell Technologies Pin Plunger Micro Switch 16A SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 10.1A SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 6A SPDT, IP40
