Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 5A, 250 V ac, 250 V dc, SPDT, IP40
- RS Stock No.:
- 205-6138
- Mfr. Part No.:
- V19S05-CZ050
- Manufacturer:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6138
- Mfr. Part No.:
- V19S05-CZ050
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 5A | |
| Housing Material | Polybutylene Terephthalate Thermoplastic | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.5N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Unsealed | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V dc | |
| Depth | 15.9mm | |
| Series | V19 | |
| Width | 10.3mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Length | 27.8mm | |
| Standards/Approvals | CQC, UL/CSA, ENEC, cUL | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Quick Connect | ||
Switch Contact Current 5A | ||
Housing Material Polybutylene Terephthalate Thermoplastic | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.5N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Unsealed | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V dc | ||
Depth 15.9mm | ||
Series V19 | ||
Width 10.3mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Length 27.8mm | ||
Standards/Approvals CQC, UL/CSA, ENEC, cUL | ||
- COO (Country of Origin):
- CN
Honeywell V19 Series Micro Switch, 5A Switch Contact Current, 250V Contact AC Voltage - V19S05-CZ050
This micro switch is a Compact electromechanical actuator designed to detect mechanical movement and provide reliable single-pole changeover switching in industrial control and automation environments. It is intended for use where a small, robust sensing device is required to convert physical motion into an electrical signal while operating across a wide temperature range.
Features and Benefits:
• SPCO contact arrangement provides simple on/off switching
• 5A contact rating allows moderate current switching
• 250V AC/DC capability supports diverse power systems
• Pin plunger actuator delivers positive mechanical engagement
• 3.92N operating force offers predictable actuation effort
• Mechanical life of 1 million cycles ensures long service intervals
• 5A contact rating allows moderate current switching
• 250V AC/DC capability supports diverse power systems
• Pin plunger actuator delivers positive mechanical engagement
• 3.92N operating force offers predictable actuation effort
• Mechanical life of 1 million cycles ensures long service intervals
Applications
• Suitable for limit-switching in automated machinery
• Ideal for position detection in electrical cabinets
• Used with control panels requiring Compact end-of-travel sensing
• Can be used for interlock detection in mechanical assemblies
• Suitable for retrofit sensing in existing electromechanical systems
• Ideal for position detection in electrical cabinets
• Used with control panels requiring Compact end-of-travel sensing
• Can be used for interlock detection in mechanical assemblies
• Suitable for retrofit sensing in existing electromechanical systems
What materials make up the external enclosure and why does that matter?
The housing is moulded from polybutylene terephthalate thermoplastic which provides dimensional stability and resistance to heat and many industrial contaminants.
How does the device perform across temperature extremes?
It is rated to operate between -25°C and 125°C, permitting use in both chilled and high-temperature process areas.
What type of electrical termination is provided for installation?
Quick-connect terminals are fitted to enable Rapid wiring and straightforward replacement without soldering.
Which approvals cover safety and interoperability in industrial settings?
It holds certifications from recognised bodies including UL/CSA, ENEC and CQC to meet common institutional requirements.
How Compact is the unit for tight installations?
The switch measures 27.8mm in length and 10.3mm in width, permitting fitment into confined assemblies.
Related links
- Honeywell Technologies Pin Plunger Micro Switch 5A 250 V dc IP40
- Honeywell Technologies Pin Plunger Micro Switch 5A SPCO, IP40
- Honeywell Technologies Pin Plunger Micro Switch 5A 250 V dc IP40
- Honeywell Technologies Pin Plunger Micro Switch 5A SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 250 V ac IP40
- Honeywell Technologies Pin Plunger Micro Switch 16A 250 V dc IP40
- RS PRO Plunger Micro Switch 5A 250 V dc IP40
- Aratas Pin Plunger Subminiature Micro Switch 5A 30 V dc IP40
