Honeywell Technologies Long Straight Lever Micro Switch, Solder Terminal, 6A, 250 V ac, SPDT, IP00

Subtotal (1 box of 1000 units)*

€9,316.00

(exc. VAT)

€11,459.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +€9.316€9,316.00

*price indicative

RS Stock No.:
205-6092
Mfr. Part No.:
ZW50F15JD1
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Long Straight Lever

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

6A

Housing Material

PBT

Contact Configuration

SPDT

IP Rating

IP00

Operating Force

203g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Microswitch Type

Subminiature

Contact AC Voltage

250V ac

Length

19.8mm

Depth

9.25mm

Mechanical Life

1000000min

Width

6.4mm

Standards/Approvals

RoHS, UL, ENEC, CQC, cUL

Hazardous Area Certification

ENEC, cUL, RoHS, UL, CQC

Series

ZW

COO (Country of Origin):
TW

Honeywell Series ZW Micro Switch, 250V Contact AC Voltage, 6A Switch Contact Current - ZW50F15JD1


This micro switch provides precise mechanical switching for control and safety functions within automation and electrical systems. It is designed for applications requiring a lever‑actuated, single‑pole changeover contact and suits environments where wide temperature tolerance and long service life are essential.

Features and Benefits:


• Long straight lever delivers reliable actuation with consistent travel
• Single‑pole changeover contact supports straightforward circuit switching
• Rated for 6A current handling for common control circuits
• Operating range from -40°C to 120°C enables extreme temperature use
• Mechanical endurance of 1 million cycles reduces maintenance frequency
• Solder terminals permit secure PCB or wiring connections

Applications


• Suitable for limit detection in conveyor and material‑handling systems
• Ideal for control panels in heating and ventilation equipment
• Used with small motors for end‑of‑travel sensing and safety cut‑out
• Can be used for position feedback in electromechanical assemblies
• Used for tactile or mechanical input in instrumentation and test rigs

What material is used for the outer casing and why does it matter?


The housing is MADE from polybutylene terephthalate, which offers dimensional stability and thermal resistance for sustained operation at elevated temperatures.

Which approvals cover suitability for industrial installations?


It holds multiple international approvals including ENEC, UL, cUL, RoHS and CQC, indicating compliance with recognised safety and environmental standards.

How is the actuator terminated for assembly on equipment?


The device uses solder‑style terminals designed for PCB mounting or soldered wire connections during assembly.

What mechanical force is required to operate the actuator?


The switch actuates at an operating force of approximately 203 g, providing predictable trigger behaviour for automation triggering.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy