Honeywell Technologies Long Straight Lever Micro Switch, PCB Terminal Terminal, 6A, 250 V ac, SPDT, IP00

Subtotal (1 box of 1000 units)*

€14,523.00

(exc. VAT)

€17,863.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +€14.523€14,523.00

*price indicative

RS Stock No.:
205-6133
Mfr. Part No.:
ZW50F20JD1
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Micro Switch

Actuator Type

Long Straight Lever

Terminal Type

PCB Terminal

Switch Contact Current

6A

Contact Configuration

SPDT

Housing Material

PBT

IP Rating

IP00

Operating Force

203g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Contact AC Voltage

250V ac

Microswitch Type

Subminiature

Standards/Approvals

CQC, cUL, ENEC, RoHS, UL

Series

ZW

Mechanical Life

1000000min

Length

19.8mm

Hazardous Area Certification

IP00, IP67

Width

6.4mm

Depth

9.25mm

COO (Country of Origin):
TW

Honeywell Series ZW Micro Switch, 250V Contact AC Voltage, 6A Switch Contact Current - ZW50F20JD1


This micro switch is a Compact electromechanical device designed to detect mechanical movements and provide a single-pole changeover output in control and sensing systems. It is intended for integration onto printed circuit boards where a small-form, robust switching element is required and is suited to environments that demand wide temperature tolerance and recognised safety approvals.

Features and Benefits:


• SPCO contact configuration delivers clear signal switching
• Rated for 250V AC enabling use in common AC circuits
• Switch contact current of 6A supports moderate load switching
• Operating force 203g allows consistent actuation responsiveness
• Mechanical life of 1 million cycles reduces replacement frequency
• PCB Terminal format simplifies direct board mounting

Applications


• Suitable for limit sensing in industrial automation equipment
• Ideal for control panels requiring concise AC switching elements
• Used with small motors for end-of-travel detection
• Can be used for consumer appliance safety interlocks
• Suitable for test rigs that demand repeatable actuation counts

What material protects the switch body from mechanical stress?


The enclosure is constructed from polybutylene terephthalate, offering dimensional stability under load.

What are the environmental temperature limits for operation?


It functions across a wide thermal range from -40°C up to 120°C for both cold-start and high-temperature applications.

Which approvals indicate suitability for international installations?


The component holds multiple industry approvals including cUL, ENEC, CQC and meets RoHS requirements for restricted substances.

How is ingress protection handled for harsher conditions?


The product provides options meeting IP67 for sealed installations and IP00 for non-sealed variants to suit differing enclosure needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy