Honeywell Technologies Pin Plunger Micro Switch, Solder Terminal, 6A, 250 V, SPDT, IP40
- RS Stock No.:
- 205-6093
- Mfr. Part No.:
- ZM160C10A01
- Manufacturer:
- Honeywell Technologies
Subtotal (1 box of 1000 units)*
€3,436.00
(exc. VAT)
€4,226.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €3.436 | €3,436.00 |
*price indicative
- RS Stock No.:
- 205-6093
- Mfr. Part No.:
- ZM160C10A01
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 6A | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V | |
| Microswitch Type | Subminiature | |
| Depth | 10.2mm | |
| Length | 19.8mm | |
| Series | ZM1 | |
| Width | 6.4mm | |
| Standards/Approvals | CE, CQC, CQC to GB 15092.1, cUL to UL 61058-1, ENEC to IEC 61058-1, REACH, RoHS, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000min | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 6A | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V | ||
Microswitch Type Subminiature | ||
Depth 10.2mm | ||
Length 19.8mm | ||
Series ZM1 | ||
Width 6.4mm | ||
Standards/Approvals CE, CQC, CQC to GB 15092.1, cUL to UL 61058-1, ENEC to IEC 61058-1, REACH, RoHS, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000min | ||
- COO (Country of Origin):
- CN
Honeywell ZM1 Series Micro Switch, 6A Switch Contact Current, Pin Plunger Actuator Type - ZM160C10A01
This micro switch is a compact, subminiature switching device designed for precise electrical control in industrial and electronic systems. It employs a pin-plunger actuator to provide a direct mechanical input-to-contact action and is intended for applications requiring a single-pole changeover contact arrangement. The switch is suited to environments where a small footprint and predictable switching behaviour are necessary.
Features and Benefits:
• SPCO contact offers single-pole changeover functionality for control circuits
• Solder terminals enable straightforward PCB or wiring connections
• 6A contact rating supports moderate current switching loads
• Operates from -40°C to 125°C for broad temperature tolerance
• Mechanical endurance of 400 cycles for predictable actuation lifespan
• IP40 enclosure rating for Basic protection against solid objects
• Solder terminals enable straightforward PCB or wiring connections
• 6A contact rating supports moderate current switching loads
• Operates from -40°C to 125°C for broad temperature tolerance
• Mechanical endurance of 400 cycles for predictable actuation lifespan
• IP40 enclosure rating for Basic protection against solid objects
Applications
• Suitable for limit-switch sensing in automation equipment
• Ideal for user-interface snap actions in control panels
• Used with electromechanical relays as a low-voltage switch input
• Can be used for position detection in small machinery
• Suitable for prototype PCB assemblies requiring a tactile actuator
• Ideal for user-interface snap actions in control panels
• Used with electromechanical relays as a low-voltage switch input
• Can be used for position detection in small machinery
• Suitable for prototype PCB assemblies requiring a tactile actuator
What kind of actuator does it use and how does that affect installation?
It uses a pin-plunger actuator which provides a direct push operation and requires alignment for axial actuation during mounting.
How does the switch perform across temperature extremes?
The internal components are specified to function continuously between -40°C and 125°C, allowing use in both cold-storage and elevated-temperature equipment.
What standards and approvals apply to its safe deployment?
It carries approvals including ENEC, UL to IEC standards, cUL, CE, CQC and meets REACH and RoHS substance-compliance parameters.
How is the electrical connection MADE and what current can it handle?
Connections are MADE via solder-style terminals and the contacts are rated for a switching current of 6A under specified conditions.
What lifecycle expectation is stated for mechanical operation?
The device is rated for a mechanical life of 400 cycles, indicating the expected number of actuation operations under its test conditions.
Related links
- Honeywell Technologies Pin Plunger Micro Switch 6A SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 6A SPNC, IP00
- Honeywell Technologies Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 100mA SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 10.1A SPDT, IP40
