Honeywell Technologies Pin Plunger Micro Switch, Solder Terminal, 10.1A, 250 V, SPDT, IP40
- RS Stock No.:
- 205-6136
- Mfr. Part No.:
- ZM190G10A01
- Manufacturer:
- Honeywell
Subtotal (1 box of 1000 units)*
€2,149.00
(exc. VAT)
€2,643.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €2.149 | €2,149.00 |
*price indicative
- RS Stock No.:
- 205-6136
- Mfr. Part No.:
- ZM190G10A01
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 10.1A | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 355g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V | |
| Microswitch Type | Subminiature | |
| Length | 19.8mm | |
| Mechanical Life | 50000min | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ENEC to IEC 61058-1, RoHS, CQC to GB 15092.1, cUL to UL 61058-1, CE, CQC, UL, REACH | |
| Series | ZM1 | |
| Depth | 10.2mm | |
| Width | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 10.1A | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 355g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V | ||
Microswitch Type Subminiature | ||
Length 19.8mm | ||
Mechanical Life 50000min | ||
Hazardous Area Certification No | ||
Standards/Approvals ENEC to IEC 61058-1, RoHS, CQC to GB 15092.1, cUL to UL 61058-1, CE, CQC, UL, REACH | ||
Series ZM1 | ||
Depth 10.2mm | ||
Width 6.4mm | ||
- COO (Country of Origin):
- CN
Honeywell ZM1 Series Micro Switch, 10.1A Switch Contact Current, IP40 - ZM190G10A01
This micro switch is a compact, subminiature snap-action device designed to control electrical circuits in constrained installations. It operates via a pin plunger actuator and is intended for use in industrial and electronic control systems where precise switching and space-saving form factors are required. The component is built to function across a broad temperature span and comes with a solder-type Terminal for straightforward PCB or wiring assembly.
Features and Benefits:
• SP single-changeover contact offers flexible circuit control
• 10.1A contact rating supports moderate current loads
• Operating range -40°C to 125°C tolerates wide thermal conditions
• IP40 enclosure rating suitable for protected indoor environments
• Mechanical life 400 cycles enables short-term functional testing
• 10.1A contact rating supports moderate current loads
• Operating range -40°C to 125°C tolerates wide thermal conditions
• IP40 enclosure rating suitable for protected indoor environments
• Mechanical life 400 cycles enables short-term functional testing
Applications
• Suitable for limit sensing in automated machinery
• Ideal for control panels in electrical assemblies
• Used with consumer appliances requiring Compact switching
• Can be used for signal switching in instrumentation
• Ideal for control panels in electrical assemblies
• Used with consumer appliances requiring Compact switching
• Can be used for signal switching in instrumentation
Which approvals confirm compatibility with international standards?
It holds multiple conformity marks and safety approvals aligned to common international switch standards and directives, demonstrating adherence to recognised test criteria for electrical switching components.
What Terminal style is provided for integration onto assemblies?
A solder-compatible Terminal is fitted, enabling direct soldering to printed circuit boards or wiring looms without additional connector hardware.
How does the actuator type affect installation options?
The pin plunger actuator gives a linear contact Interface suited to precision mechanical Interfaces and small-travel activations in confined mounting arrangements.
What switching configuration is implemented and how does it influence circuit design?
A single-pole changeover contact provides one common connection that toggles between two outputs, simplifying designs that require a single controlled changeover path.
Related links
- Honeywell Technologies Pin Plunger Micro Switch 10.1A SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 100mA SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Technologies Roller Lever Micro Switch 10.1A SPDT, IP40
- Honeywell Technologies Long Straight Lever Micro Switch 10.1A SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 100mA SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 6A SPDT, IP40
