Honeywell Technologies Roller Lever Micro Switch, Cable Terminal, 6A, 250 V ac, SPDT, IP67

Subtotal (1 box of 1000 units)*

€15,644.00

(exc. VAT)

€19,242.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +€15.644€15,644.00

*price indicative

RS Stock No.:
205-6111
Mfr. Part No.:
ZW50F90FW1
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Roller Lever

Product Type

Micro Switch

Terminal Type

Cable

Switch Contact Current

6A

Contact Configuration

SPDT

Housing Material

PBT

IP Rating

IP67

Operating Force

203g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Contact AC Voltage

250V ac

Microswitch Type

Subminiature

Mechanical Life

1000000min

Length

19.8mm

Depth

9.25mm

Series

ZW

Width

6.4mm

Standards/Approvals

CQC, cUL, ENEC, RoHS, UL

Hazardous Area Certification

No

COO (Country of Origin):
TW

Honeywell Series ZW Micro Switch, 250V Contact AC Voltage, 6A Switch Contact Current - ZW50F90FW1


This micro switch is a Compact mechanical limit device designed to detect position changes and control circuits in industrial settings. It features a roller lever actuator and a cable-style termination, enabling straightforward integration where travel detection or end-of-stroke signalling is required. The unit operates across a wide ambient temperature span and is constructed for use in environments demanding moisture resistance and recognised safety approvals.

Features and Benefits:


• Sealed to IP67 for use in wet or dust-prone locations
• Rated for 250V AC enabling mains-level switching
• Contact current capacity of 6A for moderate load control
• Operates from -40°C to 120°C for harsh-temperature tasks
• Mechanical life of 1 million cycles for extended maintenance intervals
• Operating force of 203g for consistent actuation response

Applications


• Suitable for conveyor end-of-travel detection in factories
• Ideal for control panels requiring waterproof switching elements
• Used for position sensing in thermal processing equipment
• Can be used for limit detection on packaging machinery
• Suitable for retrofit in motor-control enclosures with cable wiring

What material protects the switch against mechanical and chemical wear?


The enclosure is MADE from polybutylene terephthalate, offering dimensional stability and resistance to common industrial fluids.

How is the switch wired into existing systems?


It uses a cable Terminal connection that allows direct hardwiring without separate pins or screw Terminals.

Which safety and conformity marks does it carry?


It holds approvals from UL, cUL, ENEC and CQC and meets RoHS requirements.

How does the actuator style influence deployment?


The roller lever provides a low-friction contact point suitable for cam or sliding actuators and tolerates misalignment during repetitive cycling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy