Honeywell Technologies Roller Lever Micro Switch, PCB Terminal Terminal, 6A, 250 V, SPDT, IP40
- RS Stock No.:
- 205-6120
- Mfr. Part No.:
- ZM160C20F01
- Manufacturer:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6120
- Mfr. Part No.:
- ZM160C20F01
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 6A | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V | |
| Microswitch Type | Subminiature | |
| Series | ZM1 | |
| Standards/Approvals | CQC to GB 15092.1, CE, CQC, cUL to UL 61058-1, ENEC to IEC 61058-1, REACH, RoHS, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000min | |
| Length | 19.8mm | |
| Depth | 10.2mm | |
| Width | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 6A | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V | ||
Microswitch Type Subminiature | ||
Series ZM1 | ||
Standards/Approvals CQC to GB 15092.1, CE, CQC, cUL to UL 61058-1, ENEC to IEC 61058-1, REACH, RoHS, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000min | ||
Length 19.8mm | ||
Depth 10.2mm | ||
Width 6.4mm | ||
- COO (Country of Origin):
- CN
Honeywell ZM1 Series Micro Switch, 6A Switch Contact Current, Roller Lever Actuator Type - ZM160C20F01
This micro switch is a Compact actuated control device designed for precise signal switching in electrical and mechanical systems. It operates as a single-pole changeover unit with a roller lever actuator and is intended for installation on printed circuit boards. Its construction suits environments where a small footprint and straightforward actuation are required.
Features and Benefits:
• PCB Terminal facilitates direct board mounting and simplified wiring
• Roller lever actuator provides positive mechanical engagement and repeatable operation
• Switch contact rated at 6A supports moderate current switching tasks
• Operates from -40°C to 125°C for wide temperature range deployments
• Subminiature construction delivers space-saving integration in assemblies
• Mechanical life of 400 cycles ensures predictable switching endurance
• Roller lever actuator provides positive mechanical engagement and repeatable operation
• Switch contact rated at 6A supports moderate current switching tasks
• Operates from -40°C to 125°C for wide temperature range deployments
• Subminiature construction delivers space-saving integration in assemblies
• Mechanical life of 400 cycles ensures predictable switching endurance
Applications
• Suitable for limit detection in Compact automation equipment
• Ideal for position sensing in consumer or industrial controls
• Used with relay drivers in control panels for Compact designs
• Can be used for end-of-travel detection in small actuators
• Used for user-interface detent sensing in electronic devices
• Ideal for position sensing in consumer or industrial controls
• Used with relay drivers in control panels for Compact designs
• Can be used for end-of-travel detection in small actuators
• Used for user-interface detent sensing in electronic devices
What Terminal style does it use for board assembly?
It employs PCB terminals enabling soldered connections directly to printed circuit boards for a secure electrical and mechanical attachment.
Which contact arrangement is provided for switching circuitry?
The device offers a single-pole changeover contact configuration allowing one common contact to toggle between two outputs.
What approvals and safety recognitions support its use in regulated products?
It carries multiple approvals including CE, cUL to UL 61058-1, ENEC to IEC 61058-1, and CQC certifications, alongside RoHS and REACH compliance.
How resilient is the device to elevated operating temperatures?
It is specified to function across a minimum of -40°C up to a maximum of 125°C, permitting operation in thermal environments within that span.
What distinguishes its category and expected application class?
As a subminiature micro switch with a roller lever, it is intended for Compact sensing and switching roles where small size and mechanical actuation are prerequisites.
Related links
- Honeywell Technologies Roller Lever Micro Switch 6A SPDT, IP40
- Honeywell Technologies Roller Lever Micro Switch 6A SPDT, IP40
- Honeywell Technologies Roller Lever Micro Switch 3A 60 V IP40
- Honeywell Technologies Standard Simulated Roller Lever Micro Switch 6A SPDT, IP40
- Honeywell Technologies Roller Lever Micro Switch 10.1A SPDT, IP40
- Honeywell Technologies Roller Lever Micro Switch 3A 60 V IP40
- Honeywell Technologies Standard Simulated Roller Lever Micro Switch 6A SPDT, IP40
- Honeywell Technologies Roller Lever Micro Switch 6A SPDT, IP67
