Honeywell Technologies Pin Plunger Micro Switch, Solder Terminal, 100mA, 250 V ac, SPNO, IP00
- RS Stock No.:
- 205-6117
- Mfr. Part No.:
- ZW10E15AD3
- Manufacturer:
- Honeywell
Subtotal (1 box of 1000 units)*
€12,561.00
(exc. VAT)
€15,450.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €12.561 | €12,561.00 |
*price indicative
- RS Stock No.:
- 205-6117
- Mfr. Part No.:
- ZW10E15AD3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPNO | |
| Housing Material | PBT | |
| IP Rating | IP00 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Width | 6.4mm | |
| Length | 19.8mm | |
| Mechanical Life | 1000000min | |
| Hazardous Area Certification | ENEC, cUL, CQC, UL | |
| Standards/Approvals | CQC, ENEC, cUL, UL | |
| Depth | 9.25mm | |
| Series | ZW | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPNO | ||
Housing Material PBT | ||
IP Rating IP00 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Width 6.4mm | ||
Length 19.8mm | ||
Mechanical Life 1000000min | ||
Hazardous Area Certification ENEC, cUL, CQC, UL | ||
Standards/Approvals CQC, ENEC, cUL, UL | ||
Depth 9.25mm | ||
Series ZW | ||
- COO (Country of Origin):
- TW
Honeywell Series ZW Micro Switch, 250V Contact AC Voltage, 100mA Switch Contact Current - ZW10E15AD3
This micro switch is a Compact electromechanical device designed to provide reliable single-pole switching in control and sensing roles across industrial and electronic equipment. It employs a pin plunger actuator and is intended for environments requiring Compact switching components with a defined operating force and broad temperature tolerance.
Features and Benefits:
• 250V AC contact rating supports moderate-voltage control circuits
• 100mA contact current suits low-power signal applications
• 203g operating force ensures consistent actuation response
• 1 million-cycle mechanical life delivers long-term switching performance
• Operating range −40°C to 120°C enables use in extreme temperatures
• Solder Terminal simplifies PCB mounting and connection
• 100mA contact current suits low-power signal applications
• 203g operating force ensures consistent actuation response
• 1 million-cycle mechanical life delivers long-term switching performance
• Operating range −40°C to 120°C enables use in extreme temperatures
• Solder Terminal simplifies PCB mounting and connection
Applications
• Suitable for limit switching in automation equipment
• Ideal for position sensing in mechanical assemblies
• Used for user-input detection in control panels
• Can be used for low-current signal switching in electronic modules
• Ideal for position sensing in mechanical assemblies
• Used for user-input detection in control panels
• Can be used for low-current signal switching in electronic modules
What material is the enclosure MADE from and why does it matter?
The housing is manufactured from polybutylene terephthalate, a thermoplastic chosen for dimensional stability and resistance to heat in Compact switch housings.
Which contact arrangement does it use and how does that affect wiring?
It employs a single-pole single-throw contact configuration, which provides a simple on/off connection suitable for straightforward circuit interruption.
What approvals does it carry that relate to safety standards?
It holds multiple approvals including UL, ENEC, cUL and CQC, indicating conformity with several international electrical safety and performance standards.
How is ingress protection specified for this unit?
The device is rated IP00, indicating no defined protection against ingress of solids or liquids and therefore requires protection within an enclosure for harsh environments.
Related links
- Honeywell Technologies Pin Plunger Micro Switch 100mA SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 100mA SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 100mA SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 6A SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 16A SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 6A SPNC, IP00
- Honeywell Technologies Pin Plunger Micro Switch 100mA SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 100mA SPDT, IP67
