Honeywell Technologies Pin Plunger Micro Switch, Solder Terminal, 100mA, 250 V ac, SPDT, IP00
- RS Stock No.:
- 205-6144
- Mfr. Part No.:
- ZW10E70AD1
- Manufacturer:
- Honeywell
Subtotal (1 box of 1000 units)*
€13,274.00
(exc. VAT)
€16,327.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €13.274 | €13,274.00 |
*price indicative
- RS Stock No.:
- 205-6144
- Mfr. Part No.:
- ZW10E70AD1
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| Housing Material | PBT | |
| IP Rating | IP00 | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | 120°C | |
| Maximum Operating Temperature | 120°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Width | 6.4mm | |
| Series | ZW | |
| Standards/Approvals | UL, CQC, cUL, ENEC, RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000min | |
| Length | 19.8mm | |
| Depth | 9.25mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
Housing Material PBT | ||
IP Rating IP00 | ||
Operating Force 0.59N | ||
Minimum Operating Temperature 120°C | ||
Maximum Operating Temperature 120°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Width 6.4mm | ||
Series ZW | ||
Standards/Approvals UL, CQC, cUL, ENEC, RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000min | ||
Length 19.8mm | ||
Depth 9.25mm | ||
- COO (Country of Origin):
- TW
Honeywell Series ZW Micro Switch, 250V Contact AC Voltage, 100mA Switch Contact Current - ZW10E70AD1
This micro switch provides a compact, snap-action switching solution for control and sensing roles in industrial equipment. Designed for use where precise actuation is required, it employs a pin plunger actuator and is intended for straightforward mounting with solder-style terminations. The component is suitable for incorporation into electronic assemblies that demand repeatable on/off transitions under defined electrical load conditions.
Features and Benefits:
• 0.59 N operating force delivers sensitive actuation with consistent response
• SPCO contact arrangement supports single-pole changeover functionality
• 250V AC rating enables use with common alternating-voltage control circuits
• 100 mA contact current capacity suits low-power signal switching
• 1 million cycle mechanical life ensures long serviceable switching repetitions
• Housing MADE from PBT offers dimensional stability at elevated temperatures
• SPCO contact arrangement supports single-pole changeover functionality
• 250V AC rating enables use with common alternating-voltage control circuits
• 100 mA contact current capacity suits low-power signal switching
• 1 million cycle mechanical life ensures long serviceable switching repetitions
• Housing MADE from PBT offers dimensional stability at elevated temperatures
Applications
• Suitable for limit-switch sensing in automated machinery
• Ideal for position detection in electromechanical assemblies
• Used with control panels requiring Compact snap-action inputs
• Can be used for end-stop detection in small motors and actuators
• Ideal for position detection in electromechanical assemblies
• Used with control panels requiring Compact snap-action inputs
• Can be used for end-stop detection in small motors and actuators
What Terminal type is provided for assembly?
The switch uses solder-style terminals intended for direct soldering to wiring or PCB tracks.
What temperature range can the device withstand?
The component is rated for operation up to 120°C and down to −120°C as specified for thermal limits.
Which approvals cover electrical safety and material compliance?
It holds UL, CQC, cUL, ENEC and RoHS recognitions indicating conformity with several international safety and material standards.
What material provides the enclosure characteristics?
The body is constructed from polybutylene terephthalate, chosen for mechanical resilience and heat tolerance.
How does the actuator type influence installation?
The pin plunger form permits direct linear actuation from cams or levers in confined spaces.
Related links
- Honeywell Technologies Pin Plunger Micro Switch 100mA SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 100mA SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 6A SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 100mA SPNO, IP00
- Honeywell Technologies Pin Plunger Micro Switch 100mA SPDT, IP40
- Honeywell Technologies Long Straight Lever Micro Switch 100mA SPDT, IP00
- Honeywell Technologies Lever Micro Switch 100mA SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 16A SPDT, IP00
