Honeywell Roller Lever Micro Switch, Solder Terminal, 100 mA, SP-CO, IP00
- RS Stock No.:
- 205-6119
- Mfr. Part No.:
- ZW10E15FD1
- Manufacturer:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-6119
- Mfr. Part No.:
- ZW10E15FD1
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 100 mA | |
| Contact Configuration | SP-CO | |
| IP Rating | IP00 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Terminal Type Solder | ||
Contact Current Rating 100 mA | ||
Contact Configuration SP-CO | ||
IP Rating IP00 | ||
- COO (Country of Origin):
- TW
The Honeywell sealed sub miniature basic switch is rated for controlling electrical loads ranging from logic levelcomputer-based circuits to power-duty switching. The switch supplied with integral wire leads are sealed to IP67 and are suitable for applications where a switch assembly would be exposed to liquids or particulate contaminates in the environment from indoor or outdoor use.
Wide variety of electrical current carrying capacity allows for a solution in many systems
Switch package designed to accommodate a wide range of temperature requirements
Switch package designed to accommodate a wide range of temperature requirements
Related links
- Honeywell Roller Lever Micro Switch 100 mA IP00
- Panasonic Roller Lever Micro Switch 100 mA @ 30 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Zippy Snap Micro Switch 100 mA IP67
- Honeywell Roller Lever Micro Switch 15 A, SP-CO
- Honeywell Roller Lever Micro Switch 15 A, SP-CO
- Honeywell Technologies Roller Lever Micro Switch 5A, SPCO
- Marquardt Pin Plunger Micro Switch 4 A @ 12 V dc IP00, IP40
