Honeywell Technologies Short Lever Micro Switch, Left Angle PCB Terminal Terminal, 100mA, 125 V ac, 60 V dc, SPDT, IP40
- RS Stock No.:
- 205-6125
- Mfr. Part No.:
- ZX10E60B01
- Manufacturer:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6125
- Mfr. Part No.:
- ZX10E60B01
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Short Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Left Angle PCB Terminal | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| Housing Material | Polyamide | |
| IP Rating | IP40 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 60V dc | |
| Contact AC Voltage | 125V ac | |
| Microswitch Type | Subminiature | |
| Depth | 6.5mm | |
| Series | ZX | |
| Width | 5.8mm | |
| Standards/Approvals | CQC, cUL, ENEC, RoHS, UL | |
| Length | 12.8mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 3000000min | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Short Lever | ||
Product Type Micro Switch | ||
Terminal Type Left Angle PCB Terminal | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
Housing Material Polyamide | ||
IP Rating IP40 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 60V dc | ||
Contact AC Voltage 125V ac | ||
Microswitch Type Subminiature | ||
Depth 6.5mm | ||
Series ZX | ||
Width 5.8mm | ||
Standards/Approvals CQC, cUL, ENEC, RoHS, UL | ||
Length 12.8mm | ||
Hazardous Area Certification No | ||
Mechanical Life 3000000min | ||
- COO (Country of Origin):
- CN
Honeywell Series ZX Micro Switch, 125V Contact AC Voltage, 60V Contact DC Voltage - ZX10E60B01
This micro switch is a Compact subminiature actuator designed for electrical signalling and control within industrial and electronic assemblies. It provides a low-current switching solution for use on PCB-mounted assemblies and in mechanisms where a short lever actuator is required, operating across a wide ambient temperature range.
Features and Benefits:
• SPCO contact arrangement provides simple single-circuit switching functionality
• 125V AC and 60V DC ratings enable versatile low-voltage control use
• 150g operating force ensures predictable actuation feel and response
• 100mA contact current supports small-signal and logic-level circuits
• Left-angle PCB Terminal allows secure right-angled board mounting
• Mechanical life of 3 million min offers extended operational cycles
• 125V AC and 60V DC ratings enable versatile low-voltage control use
• 150g operating force ensures predictable actuation feel and response
• 100mA contact current supports small-signal and logic-level circuits
• Left-angle PCB Terminal allows secure right-angled board mounting
• Mechanical life of 3 million min offers extended operational cycles
Applications
• Suitable for limit sensing in automated assembly machines
• Ideal for input detection on control and instrumentation PCBs
• Used for door or LID position sensing in electrical enclosures
• Can be used for operator control interlocks in mechanical equipment
• Ideal for input detection on control and instrumentation PCBs
• Used for door or LID position sensing in electrical enclosures
• Can be used for operator control interlocks in mechanical equipment
What material is used for the enclosure and why does it matter?
The housing is MADE from polyamide, which provides electrical insulation and dimensional stability for reliable mounting and prolonged service life.
What environmental protection does it provide against ingress?
The device carries an IP40 rating, offering protection against solid objects greater than 1mm but not against water ingress.
How does the switch perform across temperature extremes?
It is specified to operate from −40 °C up to 85 °C, maintaining switching behaviour in both cold storage and elevated ambient conditions.
Which approvals cover its acceptance in regulated equipment?
The component holds approvals including UL, ENEC, cUL, CQC and a RoHS conformity declaration, supporting use where those standards are required.
Related links
- Honeywell Technologies Roller Lever Micro Switch 100mA 60 V dc IP40
- Honeywell Technologies Short Lever Micro Switch 100mA 60 V dc IP40
- Honeywell Technologies Roller Lever Micro Switch 100mA 60 V dc
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Aratas Hinge Lever Micro Switch 100mA 30 V dc IP40
- Aratas Hinge Lever Micro Switch 100mA 30 V dc IP40
- Omron Lever Switch 100mA 30 V dc IP40
- Honeywell Technologies Short Lever Micro Switch 100mA SPDT, IP40
