Honeywell Technologies Roller Lever Micro Switch, Right Angle PCB Terminal Terminal, 100mA, 125 V ac, 60 V dc, SPDT,
- RS Stock No.:
- 205-6090
- Mfr. Part No.:
- ZX10E50F01
- Manufacturer:
- Honeywell
Subtotal (1 box of 1000 units)*
€3,571.00
(exc. VAT)
€4,392.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €3.571 | €3,571.00 |
*price indicative
- RS Stock No.:
- 205-6090
- Mfr. Part No.:
- ZX10E50F01
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Right Angle PCB Terminal | |
| Switch Contact Current | 100mA | |
| Housing Material | Polyamide | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 60V dc | |
| Contact AC Voltage | 125V ac | |
| Mechanical Life | 3000000min | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CQC, cUL, ENEC, RoHS | |
| Width | 5.8mm | |
| Series | ZX | |
| Depth | 6.5mm | |
| Length | 12.8mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Right Angle PCB Terminal | ||
Switch Contact Current 100mA | ||
Housing Material Polyamide | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 60V dc | ||
Contact AC Voltage 125V ac | ||
Mechanical Life 3000000min | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CQC, cUL, ENEC, RoHS | ||
Width 5.8mm | ||
Series ZX | ||
Depth 6.5mm | ||
Length 12.8mm | ||
- COO (Country of Origin):
- CN
Honeywell Series ZX Micro Switch, 125V Contact AC Voltage, 150g Operating Force - ZX10E50F01
This micro switch is a Compact electromechanical device designed to detect and change state in control and sensing circuits within automation and electronic systems. Fitted with a roller lever actuator and right‑angle PCB terminals, it is intended for installation where a small form‑factor switch and clear mechanical feedback are required. The component operates across a wide temperature range and complies with recognised safety and environmental standards for industrial use.
Features and Benefits:
• Roller lever actuator enables smooth mechanical engagement
• Right‑angle PCB terminals simplify board‑level mounting
• SP single‑changeover contact supports straightforward circuit switching
• 125V AC and 60V DC ratings allow mixed‑voltage applications
• 100 mA contact current suits low‑power signal control
• 150 g operating force limits unintended actuation
• Right‑angle PCB terminals simplify board‑level mounting
• SP single‑changeover contact supports straightforward circuit switching
• 125V AC and 60V DC ratings allow mixed‑voltage applications
• 100 mA contact current suits low‑power signal control
• 150 g operating force limits unintended actuation
Applications
• Suitable for limit detection in conveyor and actuator assemblies
• Ideal for user‑input switches on Compact control panels
• Used for position sensing in small electromechanical drives
• Can be used for signal changeover on PCB‑mounted relay logic
• Used with instrumentation where space‑constrained switching is required
• Ideal for user‑input switches on Compact control panels
• Used for position sensing in small electromechanical drives
• Can be used for signal changeover on PCB‑mounted relay logic
• Used with instrumentation where space‑constrained switching is required
What materials contribute to the switchs environmental resistance?
The enclosure is MADE from polyamide, which provides electrical insulation and durability against routine handling and installation stresses.
How long can the switch operate in repetitive use before mechanical wear is expected?
It is specified for a mechanical life of 3 million cycles under standard operating conditions.
Which approvals indicate suitability for international projects?
It carries UL, cUL, ENEC and CQC recognitions and meets RoHS environmental restrictions.
What are the permissible ambient temperatures for reliable operation?
It is rated to operate between −40 °C and 85 °C for cold‑start and elevated‑temperature environments.
Related links
- Honeywell Technologies Roller Lever Micro Switch 100mA 60 V dc IP40
- Honeywell Technologies Short Lever Micro Switch 100mA 60 V dc IP40
- Honeywell Technologies Roller Lever Micro Switch 3A 60 V IP40
- Honeywell Technologies Roller Lever Micro Switch 3A 60 V IP40
- Honeywell Technologies Short Lever Micro Switch 100mA 60 V dc IP40
- Honeywell Technologies Roller Lever Micro Switch 11A SPDT
- Honeywell Technologies Roller Lever Micro Switch 15A SPDT
- Honeywell Technologies Roller Lever Micro Switch 1A SPDT
